TC1047AVNBTR by Microchip Technology Inc

Overview of TC1047AVNBTR by Microchip Technology Inc.

The TC1047AVNBTR is a high precision analog temperature sensor that outputs a voltage proportional to temperature. This part, manufactured by Microchip Technology Inc., operates across a wide temperature range from -40°C to 125°C, making it suitable for a wide variety of applications. The sensor outputs an analog voltage between 0.73V and 0.77V at 25°C and requires a supply voltage between 2.5V and 5.5V. It is designed in a small SOT-23B surface mount package with 3 terminals, making it ideal for space-constrained applications. Notable attributes include its low operating current of 0.06 mA, plastic/epoxy housing, and a maximum accuracy error of ±3°C.

Industry Applications for TC1047AVNBTR

The TC1047AVNBTR temperature sensor might be suitably employed in various industries, given its properties and operational characteristics. Here are some likely scenarios:

  • Consumer Electronics: Given its accuracy and compact form, it can be incorporated into smart home devices, wearable technology, and general electronics where monitoring temperature is critical for performance and reliability.
  • Automotive: This sensor could be used for monitoring and controlling temperatures inside vehicles, such as in HVAC systems, battery management for electric vehicles, or engine temperature monitoring.
  • Energy and Power Systems: Its wide operating temperature range and high precision make it suitable for use in energy generation and distribution systems, where temperature management is critical.
  • Renewable Energy: In solar arrays or wind turbines, the TC1047AVNBTR may be employed to monitor system temperature, thus ensuring optimal performance and preventing overheating of components.

These applications can benefit from the sensor’s ability to operate over a wide temperature range, low power consumption, and compact size.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product portfolio is vast, encompassing microcontrollers, Mixed-signal, Analog, Flash-IP solutions, and more. Within the realm of Sensors/Transducers, and specifically regarding Temperature Sensors, Microchip Technology Inc. is known for its innovative solutions like the TC1047AVNBTR. The company is committed to providing comprehensive solutions that meet the evolving needs of the electronics industry, with an emphasis on quality, reliability, and performance. Microchip’s temperature sensors, including the TC1047AVNBTR, reflect its dedication to offering products that ensure precision temperature monitoring across a broad range of applications.

Where to Find TC1047AVNBTR by Microchip Technology Inc

To purchase the TC1047AVNBTR or explore further details, including current stock levels and pricing, findchips.com provides an essential resource. Additionally, for looking into alternatives or similar Temperature Sensors by Microchip Technology Inc or other manufacturers, Temperature Sensors on findchips.com is an invaluable tool. Historically, this part has been available from multiple distributors including Win Source Electronics, Perfect Parts Corporation, LCSC, Farnell, and DigiKey, among others. However, for the most accurate and up-to-date availability and pricing, visiting findchips.com is recommended.

Compare pricing for TC1047AVNBTR and other Temperature Sensors / Sensors/Transducers at findchips.com.