Overview of 742792651 by Wurth Elektronik
The 742792651 by Wurth Elektronik is a Ferrite Bead, a type of passive electronic component commonly used in filtering and suppressing high-frequency electromagnetic interference (EMI) in electronic circuits. Operating as a one-function device with a current rating of 1A, it meets both RoHS and REACH compliance standards, ensuring its suitability for environmentally conscious applications. Packaged as an SMD (Surface Mount Device) with 2 pins, this part is designed for easy integration into various electronic assemblies. Its attributes, such as a construction that is Multi-Layered within a 0603 case code and a maximum DC resistance of 0.2 Ω, make it an effective solution for minimizing noise without significantly impacting the signal integrity. With an operating frequency range from 100 MHz to 200 MHz and capable of handling temperatures between -55 °C and 125 °C, the 742792651 presents a versatile choice for engineers looking to enhance their circuit’s performance in demanding conditions.
Industry Applications for 742792651
The wide-ranging applications and performance attributes of the 742792651 suggest its potential utility in various industries. Among these, the Internet of Things (IoT) may benefit significantly, as devices within this domain often require robust EMI filtering to ensure reliable operation in environments filled with electronic noise. Likewise, in the realm of Environmental Monitoring and Industrial Automation, where precision and reliability are critical, this part could provide essential noise suppression functionality.
- Telecommunications – Given its high-frequency capabilities, the 742792651 may be suitable for applications in communication devices requiring clear signal pathways.
- Automotive – The component’s AEC-Q200 screening level signifies its reliability in automotive environments, potentially serving in systems requiring resilient EMI solutions.
- Consumer Electronics – In devices such as smartphones, laptops, and wearables, where space is at a premium and functionality cannot be compromised by noise, this Ferrite Bead could be an ideal choice.
- Healthcare – Medical devices often operate with signals that must be precisely controlled, making noise suppression components crucial to their design.
About Wurth Elektronik
Wurth Elektronik is a respected name in the electronic component industry, known for its wide range of products including Data Line Filters. The 742792651 is part of their extensive portfolio designed to offer solutions for EMI suppression. Their commitment to quality is evident in their parts’ adherence to stringent standards such as RoHS, REACH, and AEC-Q200. Wurth Elektronik’s dedication to innovation and reliability makes them a go-to manufacturer for Ferrite Beads and other filtering solutions. Their products, including similar parts to 742792651, cater to a broad spectrum of applications, reinforcing their role as a key player in the electronics component market.
Where to Find 742792651 by Wurth Elektronik
For those looking to procure the 742792651 Ferrite Bead, findchips.com provides a comprehensive platform to research pricing and stock availability from a range of distributors. To explore alternate parts to 742792651 that might be offered by Wurth Elektronik or other manufacturers, Data Line Filters at findchips.com is an excellent resource. Historically, this part has been available at distributors including Win Source Electronics, Perfect Parts Corporation, LCSC, and Farnell among others. However, for the most current stock levels and best pricing, checking directly on findchips.com is recommended.