Overview of CL10C101JB8NNNC by Samsung Electro-Mechanics
The CL10C101JB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor designed primarily for surface mount technology, encapsulated in a 0603 package, which corresponds to a metric 1608. This capacitor offers a capacitance of 100 picofarads (pF) and can handle a voltage up to 50V. Its dielectric characteristic is classified as C0G (NP0), known for high stability and low thermal and time dependency, making it ideal for resonant circuit applications where stability is crucial. The capacitance tolerance of ±5% provides a precise performance specification, essential for sensitive electronic circuits.
This component operates effectively within a wide temperature range of -55 to +125 degrees Celsius, ensuring reliability in varying environmental conditions. The ‘Pbfree’ and ‘RoHS’ compliant designation attests to its production without the use of harmful lead and adherence to current environmental regulatory requirements. The CL10C101JB8NNNC is part of the CL Series, noteworthy for its robust design tailored to general-purpose applications in the electronics industry.
Industry Applications for CL10C101JB8NNNC
The functionality and specifications of the CL10C101JB8NNNC make it potentially suitable for several industries:
- Consumer Electronics: These capacitors could potentially be used in devices such as smartphones, laptops, and televisions, where stable and reliable capacitors are crucial for the efficiency and longevity of these products.
- Computing and Data Storage: The reliability over a broad temperature range and precise capacitance tolerance may make this part ideal for computing hardware which requires consistent performance to ensure data integrity and speed.
- Telecommunications: In telecommunications equipment, the stability provided by the C0G (NP0) dielectric could be crucial for frequency control and timing applications, where signal integrity is paramount.
- Electronic Manufacturing: This component could serve well in various manufacturing and quality control systems, where components with minimal deviation and high reliability are essential to maintain production standards and reduce waste.
It is critical to note that these possible applications are conceptual and should be verified by engineering and product development teams to ensure compliance with specific industry standards and product requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a globally recognized producer and innovator in the electronic component industry, has a wide array of offerings but is notably proficient in the production of Ceramic Capacitors. With a robust product line that includes models like the CL10C101JB8NNNC, Samsung is committed to delivering high-quality, reliable capacitors suitable for a multitude of uses across various industries. These components are designed to meet stringent international standards, ensuring their applicability in global products and systems.
Where to Find CL10C101JB8NNNC by Samsung Electro-Mechanics
To find and purchase the CL10C101JB8NNNC capacitor, potential buyers should consider researching on findchips.com. By using this platform, customers can access updated stock levels and competitive pricing from a variety of distributors. Historically, this part has been available from distributors such as LCSC, Quest Components, DigiKey, and Mouser Electronics. However, inventory levels and availability can fluctuate, thus it is advisable to check the latest information on FindChips. Additionally, buyers can explore other Ceramic Capacitors offered by Samsung Electro-Mechanics and different manufacturers to find alternatives that might also meet their specifications.