5-103635-3 by TE Connectivity

Overview of 5-103635-3 by TE Connectivity

The 5-103635-3 is a right angle, male board connector from TE Connectivity, specifically designed for printed circuit board (PCB) applications. It features a latching mechanism which enhances connection security, and the entire unit is shrouded to protect against physical and electrical interference. Compliant with RoHS and REACH regulations, the connector ensures environmental and health safety by avoiding harmful substances. Its four contacts, configured in a single row, have a pitch of 2.54mm, which is a standard in the industry, offering compatibility with multiple mating parts.

The connector’s black polyethylene insulation not only contributes to its robust physical properties but also achieves a UL 94V-0 flammability standard, ensuring safety in high-temperature applications. The body of the connector measures a compact 0.27 inches both in length and breadth, making it a space-saving choice for crowded PCBs. This part is rated for operation between -65°C and 105°C, making it suitable for a wide range of environmental conditions.

Industry Applications for 5-103635-3

The 5-103635-3 could be extensively used across various industries due to its versatility and robust specifications. Below are some potential applications, although these uses should be validated by engineering and design teams to meet specific industry standards and requirements:

  • Consumer Electronics: Devices such as home automation systems and personal computers could potentially utilize this header for internal data and power connections, due to its compact size and polarized housing which can prevent incorrect mating.
  • Computing and Data Storage: Servers and storage equipment can benefit from this connector’s high insulation resistance and standard contact pitch, potentially providing robust, reliable connections that meet the rigorous requirements of data-centric operations.
  • Telecommunications: Network routers, switches, and other telecommunications equipment might incorporate this header to ensure stable and secure connections due to features like its right-angle mounting style and locking mechanism.
  • Industrial Automation: In industrial controllers and interface modules, the durability, and the operating temperature range of the 5-103635-3 could be crucial for consistent performance in variable industrial environments.
  • Electronic Manufacturing: During the manufacturing of PCBs and electronic assemblies, this part might be preferred due to its ease of assembly attributed to features such as its solder termination type and latched, shrouded configuration.

Note that these potential industry applications of the 5-103635-3 are illustrative and require detailed analysis and approval from professional engineering and design teams.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for their innovation in various electronic components, including a broad range of Headers and Edge Type Connectors. The company’s components are essential in enabling powerful, efficient connections for a wide range of applications across multiple industries. Regarding 5-103635-3, TE Connectivity manufactures this part ensuring adherence to significant quality and regulatory standards, including RoHS and UL flammability ratings, making their headers and connectors trusted and reliable for serious engineering applications.

Where to Find 5-103635-3 by TE Connectivity

If you are considering purchasing the 5-103635-3 connector, the best place to verify current availability and pricing is Findchips.com. At Findchips, you can also explore other Headers and Edge Type Connectors that might suit your specific requirements. Historically, this part has been available through various distributors, including Master Electronics, TTI Europe, Mouser Electronics, and DigiKey, although current stock levels should be checked on Findchips.com.

Compare pricing for 5-103635-3 and other Headers and Edge Type Connectors / Connectors at findchips.com