Overview of CC0805JRNPOABN221 by YAGEO Corporation
The CC0805JRNPOABN221 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 220 picofarads and a voltage rating of 200V. This component is characterized by its stability and low thermal and time-dependent variation, due to the C0G (NP0) dielectric material it uses. The CC0805JRNPOABN221 operates within a temperature range of -55°C to +125°C, making it suitable for a wide range of environmental conditions.
This MLCC features a compact rectangular package with an 0805 (2 mm x 1.25 mm) footprint and a height of just 0.6 mm, designed for surface mount technology (SMT). With a ±5% tolerance in capacitance, it offers reliable performance for general purpose applications. Additionally, it features a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. Packaged on a 7-inch paper tape reel, it is ideal for automated assembly processes. Importantly, this capacitor is RoHS compliant and adheres to REACH standards, indicating that it does not contain harmful substances and meets current environmental safety regulations.
Industry Applications for CC0805JRNPOABN221
The CC0805JRNPOABN221 might serve a variety of industries due to its versatile specifications and reliable performance in diverse conditions. Here are some potential applications:
- Consumer Electronics: This capacitor could potentially be used in devices like smartphones and tablets where stability and high precision are necessary, especially in the audio and display circuits that require stable capacitive values to function correctly.
- Telecommunications: In the telecommunications field, this type of capacitor might be used in signal processing equipment. Its stable dielectric material is beneficial for critical filtering and timing functions that are integral to telecommunication technology.
- Computing and Data Storage: For computing applications, particularly in high-speed servers, the CC0805JRNPOABN221’s ability to operate at high voltages and maintain stability under varying temperatures could make it a suitable choice for power supply circuits and data storage systems.
- Automotive: If considering automotive applications, capacitors like the CC0805JRNPOABN221 might be used in non-safety-critical environments such as in infotainment systems, where stability and reliability are required over a wide range of temperatures.
- Industrial Automation: In industrial automation, capacitors with a high degree of reliability and precise capacitance values might be used in control circuits and automation equipment to ensure continuous and stable operations across varying temperature ranges.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for its extensive range of passive components, including a variety of capacitors, resistors, and wireless components. Within the realm of ceramic capacitors, YAGEO has established a robust lineup of products, including the CC0805JRNPOABN221, designed to meet diverse commercial and industrial needs. Their capacitors are particularly noted for their quality and consistency, catering to sectors ranging from consumer electronics to automotive systems. YAGEO’s capacity to manufacture components that meet stringent international standards, such as RoHS and REACH, ensures their products are universally acceptable and highly sought after in global supply chains.
Where to Find CC0805JRNPOABN221 by YAGEO Corporation
To source the CC0805JRNPOABN221, it is recommended to utilize reliable distributor networks such as Findchips.com. This site not only offers the availability of the specific part but also provides options for alternate parts from YAGEO Corporation or other manufacturers within the Ceramic Capacitors category. Historically, distributors like Mouser Electronics, DigiKey, and TTI have often stocked this part, but stock levels and pricing should be checked directly via Findchips to obtain current information.