Overview of FH28-50S-0.5SH(05) by Hirose Electric Co Ltd
The FH28-50S-0.5SH(05) is a female, right angle, surface mount card edge connector designed for FFC/FPC (Flat Flexible Cable/Printed Circuit) connections. Featuring 50 contacts arranged in a single row, this component is manufactured by Hirose Electric Co Ltd, a leading brand in connector solutions. The connector’s terminals are surface mount, providing a secure and reliable mechanical and electrical connection to the PCB. Its mounting style is right angle, optimizing space on the PCB and enabling perpendicular connections. With a mating contact pitch of 0.020 inches and terminal pitch of 0.5 mm, FH28-50S-0.5SH(05) is tailored for miniature and compact devices requiring fine pitch precision.
This FH28-50S-0.5SH(05) connector offers excellent durability and environmental compliance, adhering to strict RoHS and Pb-Free standards, which ensures low environmental impact and high user safety. The contact material used is phosphor bronze, which offers good elasticity and electrical conductivity, with the termination having a gold with nickel barrier finish to enhance corrosion resistance and electrical reliability.
Industry Applications for FH28-50S-0.5SH(05)
Potential industry applications for the FH28-50S-0.5SH(05) include diverse sectors that value compact and reliable connectors for intricate electronic assemblies. This connector’s basic features and compliance make it suited for numerous applications, though these industry applications are hypothetical and would need further validation:
- Consumer Electronics: In devices such as smartphones, laptops, and portable gaming devices, the FH28-50S-0.5SH(05) could potentially provide reliable connections for internal data and power transfer, thanks to its miniaturized and robust design.
- Computing and Data Storage: For applications within servers or network devices, where space is at a premium and reliable connectivity is crucial, this connector could potentially offer a dependable solution for board-to-board connections.
- Medical Imaging: Although specific medical or imaging standards are not mentioned, in general, devices in this sector needing compact, high-precision connectors could potentially use this part, subject to compliance confirmation and additional specifications matching.
- Telecommunications: Equipment such as routers and switches could potentially use such fine-pitch connectors for internal connections, enhancing device performance and reliability.
- Electronic Manufacturing: This connector can potentially be employed in various manufacturing equipment that requires programmable logic controllers or other sophisticated electronics, given its ease of assembly and durable design.
It’s critical to consider that these are illustrative applications and must be thoroughly checked for exact standards and specifications compliance before actual implementation.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a prominent global manufacturer specializing in a wide range of connector solutions, including Headers and Edge Type Connectors. Known for their precision engineering and reliability, Hirose connectors are utilized across various electronics sectors. Hirose’s portfolio includes a variety of connectors that are similar in function and quality to the FH28-50S-0.5SH(05), emphasizing their strength in creating advanced connection solutions that meet diverse industrial demands.
Where to Find FH28-50S-0.5SH(05) by Hirose Electric Co Ltd
The FH28-50S-0.5SH(05) is available for purchase through various distributors such as New Advantage Corporation, LCSC, DigiKey, and Future Electronics. However, inventory levels and pricing can vary significantly, so it is recommended to visit findchips.com for the most accurate and up-to-date information. This website not only provides current stock and pricing but also allows comparison between different distributors. For alternative components, you can also explore the Headers and Edge Type Connectors category to discover other parts from Hirose Electric Co Ltd or different manufacturers.