Overview of FH40-45S-0.5SV by Hirose Electric Co Ltd.
The FH40-45S-0.5SV by Hirose Electric Co Ltd is a Card Edge Connector featuring 45 contacts in a single row, designed for female and straight orientation and surface mount terminal. This connector offers a pitch of 0.5mm and a vertical connection height of 5.8mm. A crucial feature of this part is its halogen-free construction, making it a safer and environmentally friendlier choice for manufacturing processes that seek to minimize toxic material exposure. Additionally, its compliance with RoHS standards assures that it does not include restricted hazardous substances, elevating its suitability for worldwide electronic applications.
Its enclosure dimensions are notably compact—body length of 1.012 inches, a body breadth of 0.183 inches, and a depth of 0.228 inches—enabling it to easily fit into dense PCB layouts without sacrificing performance. The connector is engagingly designed with a bellowed type contact style and locking feature for mounting, providing a stable and secure connection in various applications.
Industry Applications for FH40-45S-0.5SV
The FH40-45S-0.5SV is versatile in its usage, potentially applicable in various high-tech industries due to its technical properties and the general adaptability of Headers and Edge Type Connectors. Below are a few industries where this connector could find potential applications:
- Telecommunications: In telecommunications equipment, where reliable and durable component connections are crucial, this connector could potentially be used in devices requiring high-density connections within compact spaces.
- Renewable Energy: In the renewable energy sector, particularly in solar panel inverters or wind turbine controls, the connector’s halogen-free and RoHS compliant features support environmental safety and sustainability mandates.
- Internet of Things (IoT): With IoT devices increasingly demanding compact yet robust connectivity solutions, the FH40-45S-0.5SV might suit applications in home automation systems, smart sensors, and connected healthcare devices where space is at a premium and minimal environmental impact is desired.
- Communication and Networking: This connector can potentially be used in routers, switches, and other networking infrastructure that require stable and reliable high-density connections.
Note, these potential industry applications are conceptual and require further validation by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a recognized leader in the development of innovative connector solutions. They are specifically influential in the space of Headers and Edge Type Connectors, where they offer a variety of products including the FH40-45S-0.5SV. Hirose’s connectors are often designed to provide high reliability and durability which are crucial in high-performance applications. The company ensures a broad portfolio of connector technologies designed to meet the dynamic needs of the electronics industry, with a strong focus on R&D and high manufacturing standards.
Where to Find FH40-45S-0.5SV by Hirose Electric Co Ltd
To acquire the FH40-45S-0.5SV, I recommend researching through our platform at findchips.com. Here you can also explore a range of alternative Headers and Edge Type Connectors that might be offered by Hirose Electric Co Ltd or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and TME have stocked this part, but for up-to-date availability, current stock levels, and pricing, checking directly on findchips.com is advisable.