A-1JB by Amphenol Corporation

Overview of A-1JB by Amphenol Corporation

The A-1JB is an RF connector featuring a single male contact designed for board mounting using surface mount technology. Specifically categorized as an Other RF Connectors, it is part of the AMC Coaxial series, configured as a straight jack with surface mount vertical orientation. The connector is engineered to handle characteristic impedance of 50 ohms and is constructed from brass. This design supports a maximum operating frequency of 6 GHz and a dielectric withstanding voltage up to 300VAC. The A-1JB is available both in tape and reel format under a different alternate code, enhancing its suitability for automated manufacturing processes.

Adhering strictly to environmental and safety standards, the A-1JB part is RoHS-compliant and has Specifications of REACH compliance, ensuring its usability in various global markets. Measuring a mere 0.102 inches in breadth and length with a depth of 0.05 inches, this is a compact solution for dense circuit designs. It offers a voltage standing wave ratio (VSWR) of 1.3, a low contact resistance of 20 mΩ and an insulation resistance up to 500 million ohms, which makes it highly reliable in maintaining signal integrity.

Factory lead time for this product is currently at 10 weeks, reflecting its production and delivery schedule as of the current writing.

Industry Applications for A-1JB

Given its technical attributes, the A-1JB by Amphenol Corporation could potentially serve a variety of industry applications. It’s essential to remember that these applications are conceptual and each use case must be validated by the respective engineering and design teams to meet specific requirements and standards.

  • Telecommunications – Given its high performance in RF signal handling, the connector could potentially be used in base stations, satellites, or other communication infrastructure where maintaining signal integrity is crucial.
  • Consumer Electronics – Devices such as Wi-Fi routers, radio frequency remote controls, and high-frequency consumer gadgets might utilize such connectors to ensure reliable functionality over broad frequency ranges.
  • Computing and Data Storage – In networking equipment like servers and data centers, where stable RF connectivity might aid in improving communication speeds and reliability between components.
  • Audio and Video Systems – In professional audio/video equipment where precise signal transmission is required, ensuring minimal loss and interference could be critical.
  • Aerospace and Defense – Although not specifically compliant with military specifications, the A-1JB could be considered for general-purpose applications within aerospace systems, where robust and reliable connectors are needed for communications and navigation equipment, subject to further specification and testing verification.

Note: These potential industry applications require thorough analysis and verification by applicable engineering and design teams to conform to industry-specific standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is one of the largest manufacturers of interconnect products in the world. The company specializes in designing and producing highly reliable components widely used in diverse applications found in devices from the information technology and mobile-networking industries to the automotive and military sectors. Within the broad category of Other RF Connectors, Amphenol not only offers the A-1JB connector but also a wide range of similar connectors that are utilizable across a diverse set of global market segments. Their connectors are well-known for their durability and performance in harsh environments.

Where to Find A-1JB by Amphenol Corporation

To explore purchasing options for the A-1JB connector by Amphenol Corporation, your best resource is to visit findchips.com. Here, you can view current stock levels, pricing, and availability from a wide range of distributors. Historically, distributors known to stock A-1JB include Chip1Stop, Avnet Asia, Sensible Micro Corporation, Richardson RFPD, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. For those interested in exploring options beyond the A-1JB provided by Amphenol, the Other RF Connectors category includes alternatives that may suit different application needs.

Compare pricing for A-1JB and other Other RF Connectors / Connectors at findchips.com