Overview of A19350LUBATN-FBE by Allegro MicroSystems LLC
The A19350LUBATN-FBE is a high accuracy, GMR wheel speed and direction sensor integrated circuit (IC) produced by Allegro MicroSystems LLC. This sensor is designed primarily for applications requiring precise measurements of wheel speed and direction, which are critical in various automotive and industrial applications. The sensor utilizes advanced BICMOS technology to achieve reliable and accurate output, making it suitable for demanding environments.
This component features a robust operational temperature range from –40 °C to 150 °C, ensuring functionality in a wide array of conditions. The sensor operates on a supply voltage range from 4 V to 24 V, providing versatility for integration into different systems. The digital output type adds to its ease of use, making it straightforward to interface with microcontrollers and other digital devices.
With a compact design that includes a square package shape with dimensions of 4 mm x 4 mm x 1.5 mm, the A19350LUBATN-FBE is engineered for through-hole mounting with 2 terminals, accommodating various layout requirements. The plastic/epoxy package body material provides additional environmental resistance, contributing to the overall reliability of the sensor. As of the current writing, the part is active in the market and the manufacturer’s commitment to RoHS and REACH compliance ensures environmentally responsible manufacturing practices.
Industry Applications for A19350LUBATN-FBE
The A19350LUBATN-FBE sensor could find utility across multiple industries that require precise speed and direction sensing technologies. Some potential application scenarios include:
- Automotive Applications: The sensor might be used in anti-lock braking systems (ABS) to measure wheel speed, which is critical for improving vehicle safety and control. It could also play a role in traction control systems, where accurate speed measurements help prevent wheel slip and enhance performance.
- Robotics and Drones: In the field of robotics, this sensor may assist in providing precise navigation capabilities. For drone applications, accurate speed and direction sensing could enhance flight stability and control during autonomous operations.
- Smart Cities: This part might be employed in traffic monitoring systems, where measuring the speed of vehicles helps in managing traffic flow and improving urban mobility. Implementing such sensors could lead to better data-driven insights for urban planners.
- Environmental Monitoring: The sensor could potentially be utilized in monitoring vehicles for emissions control, as accurate speed measurements might help gauge the effectiveness of vehicles and their compliance with environmental regulations.
- Consumer Electronics: Various personal mobility devices like electric scooters or bicycles might benefit from this sensor as it could provide feedback on speed and direction, enhancing user experience with real-time data.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC specializes in advanced semiconductor solutions, particularly in the domain of sensor technologies. The company has a strong reputation for producing high-quality Other Sensors/Transducers, including the A19350LUBATN-FBE sensor. Allegro’s expertise lies in the development of sensors that respond to magnetic fields, which makes them well-suited for various applications in the automotive sector as well as in industrial contexts.
In addition to the A19350LUBATN-FBE, Allegro MicroSystems produces a range of other sensor solutions that address numerous industry needs, ensuring reliable performance in challenging environments. Their commitment to innovation and quality is evident in each product, aimed at enhancing device functionality across various market segments.
Where to Find A19350LUBATN-FBE by Allegro MicroSystems LLC
This part has historically been available through distributors such as Future Electronics, Mouser Electronics, and DigiKey. It is important to visit findchips.com for current stock levels and pricing to make informed procurement decisions.
Compare pricing for A19350LUBATN-FBE and other Other Sensors/Transducers / Sensors/Transducers at findchips.com
You can view detailed information and pricing for A19350LUBATN-FBE alongside other Other Sensors/Transducers from various manufacturers at findchips.com.