Overview of ABS15S by Diotec Semiconductor AG
The ABS15S represents a bridge rectifier diode configuration designed for various applications that require reliable and efficient conversion of alternating current (AC) to direct current (DC). This component features a single-phase bridge design with four diode elements made from silicon, ensuring optimal performance and stability across a range of conditions. The ABS15S is packaged in a small outline, plastic/epoxy rectangular format, measuring 4mm in width, which caters to modern space-saving requirements in electronic designs.
With a maximum reverse voltage of 1200 V, the ABS15S is engineered to withstand significant voltage spikes, making it suitable for industrial applications where power fluctuations are common. The maximum output current capability of 2 A combined with a forward voltage drop of 1.1 V ensures efficient operation while minimizing energy loss. The component operates effectively in temperatures ranging from -50 °C to 150 °C, which supports a broad spectrum of environmental conditions. Additional attributes include a peak reflow temperature that is not specified, a reverse recovery time of 1.5 µs, and a reverse current of 5 µA, which further establish the ABS15S as a robust choice for various electronic applications.
This diode is classified as RoHS compliant, ensuring that it adheres to environmental safety standards. Its active life cycle indicates that the part is currently in production, further enhancing its availability for engineering projects.
Industry Applications for ABS15S
The versatile characteristics of the ABS15S indicate potential applications across several industries. Below are some areas where this bridge rectifier diode might be utilized:
- Consumer Electronics: The ABS15S could potentially be used in power supply units for various consumer devices, such as smartphones, tablets, or laptops. Its ability to convert AC to DC efficiently while managing heat can be beneficial in compact electronic designs.
- Robotics and Drones: This part might find its place in the power management circuits of robots and drones, where it could help convert the battery’s voltage into usable power for other components. The ability to operate at high temperatures is advantageous for systems that are exposed to variable conditions during operation.
- Industrial Automation: The ABS15S could serve in automation systems, especially in interface modules for sensors and actuators that require reliable DC supply from AC sources. Its high reverse voltage capacity aligns well with industrial environments prone to voltage transients.
- Telecommunications: In telecommunications equipment, the ABS15S might assist with power rectification in base stations and other communication devices, ensuring the reliability of power to critical components.
- Automotive Applications: If automotive industry standards such as AEC-Q100 compliance were listed, the ABS15S might be considered for use in vehicle charging systems or power supplies for onboard electronics, where durability and efficiency are paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires analysis and verification by engineering and design teams for adherence to specific industry standards and requirements.
About Diotec Semiconductor AG
Diotec Semiconductor AG is recognized for its extensive range of semiconductor products, primarily focusing on diodes and rectifiers. The company’s portfolio includes various types of diodes with applications in different sectors, including consumer, industrial, and automotive markets. The ABS15S is part of their offering in the Bridge Rectifier Diodes subcategory, which highlights their commitment to producing reliable components for voltage conversion and power supply management.
Diotec’s manufacturing practices emphasize quality and compliance with global standards, providing engineers with confidence in the performance of their components. In addition to the ABS15S, the company offers a variety of similar parts that cater to various specifications, enabling designers to find solutions tailored to their exact needs.
Research Price and Stock for ABS15S by Diotec Semiconductor AG on Findchips.com
For engineers and procurement professionals looking for the ABS15S, it is advisable to research current stock and pricing information using Findchips.com. This platform aggregates data from various distributors and provides real-time availability and pricing details.
Historically, the ABS15S has been available from distributors such as TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, it is crucial to visit Findchips to obtain the most accurate and up-to-date information on stock levels and pricing. Additionally, the website can be utilized to explore alternate parts in the Bridge Rectifier Diodes category that might meet specific project requirements.