AC0201FR-0733K2L by YAGEO Corporation

Overview of AC0201FR-0733K2L by YAGEO Corporation

The AC0201FR-0733K2L is a fixed resistor featuring a metal glaze/thick film construction, designed specifically for surface mount applications. It has a resistance value of 33.2 kΩ, with a power rating of 0.05 W (50mW), suitable for a variety of electronic circuits that require precise electrical performance. The component is encapsulated in a compact 0201 package size, measuring 0.6 mm in length, 0.3 mm in width, and 0.23 mm in height.

This resistor integrates a tolerance of 1%, indicating that the actual resistance may vary within 1% of its nominal value, and a temperature coefficient of 200 ppm/°C, which suggests that the resistance value will change by 200 parts per million for each degree Celsius of temperature change. It operates over a wide temperature range from -55 °C to +155 °C, making it suitable for applications that experience significant temperature fluctuations.

Additionally, the AC0201FR-0733K2L meets multiple regulatory standards such as RoHS compliance and is classified under the AEC-Q200 standard, indicating that it meets the automotive industry reliability requirements. The component is part of an active product life cycle, which implies continued production and availability from the manufacturer.

Industry Applications for AC0201FR-0733K2L

The AC0201FR-0733K2L might serve various industries and applications due to its characteristics and performance specifications. Some potential industry applications include:

  • Aerospace and Defense: Given its robust operational temperature range and compliance to AEC-Q200 standards, this resistor could be employed in space-grade electronics or defense systems where reliability under extreme conditions is crucial.
  • Internet of Things (IoT): The compact size and low power dissipation make it a good candidate for IoT devices where space is a premium, potentially being used in sensors and communication modules.
  • Consumer Electronics: Its precise resistance value and tolerance could be useful for applications in consumer electronics like smartphones and tablets, where consistent performance is necessary for circuit stability.
  • Automotive: With AEC-Q200 compliance, the AC0201FR-0733K2L might find use in automotive applications such as control systems and monitoring devices, where reliability is paramount.
  • Telecommunications: The characteristics of this resistor may support telecommunications applications, possibly being utilized in signal processing or filtering circuits.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the global electronic components sector, with a particular focus on resistors, capacitors, and inductors. As it pertains to the AC0201FR-0733K2L, YAGEO specializes in manufacturing high-quality metal glaze/thick film resistors that cater to a wide range of applications. Their state-of-the-art production technologies and rigorous quality standards allow for a consistent supply of reliable components.

YAGEO’s product lineup includes not just the AC0201FR-0733K2L but also various similar parts designed to meet diverse specifications, thereby providing engineers and designers with options to accommodate different design needs. Their commitment to innovation and quality assurance enables them to maintain a competitive edge in the market.

Research Price and Stock for AC0201FR-0733K2L by YAGEO Corporation on Findchips.com

For those interested in acquiring the AC0201FR-0733K2L, it is advisable to explore stock and pricing data on Findchips.com. This platform provides the necessary resources to check real-time availability and costs. The Metal Glaze/Thick Film Resistors category can also be used to find alternate parts that might be offered by YAGEO Corporation or other manufacturers.

Historically, the AC0201FR-0733K2L has been available through distributors such as Ozdisan Elektronik, TTI, Avnet Americas, and Mouser Electronics. However, current stock levels and pricing can fluctuate, thus it is important to refer to Findchips for the most accurate updates.

Compare pricing for AC0201FR-0733K2L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com