AC05000001800JAC00 by Vishay Intertechnologies

Overview of AC05000001800JAC00 by Vishay Intertechnologies

The AC05000001800JAC00 is a fixed resistor, part of the Wire Wound Resistors subcategory. Manufactured by Vishay Intertechnologies, it is designed with a wire wound technology and comes in an axial lead package for through-hole mounting. This resistor is specified with a resistance of 180 ohms and a power rating of 5 watts. It is characterized by a temperature coefficient ranging between -10 ppm/°C and -80 ppm/°C, showcasing its stability and performance over various temperatures.

Key features include a wide operating temperature range of -55°C to 250°C, tolerance of 5%, and working voltage of 30V. Notably, its physical dimensions include a package length of 18 mm and a diameter of 7.5 mm. The leads are finished with matte tin and have a diameter of 0.8 mm. For packaging, it is available in ammo pack, and it also meets several compliance standards such as RoHS, REACH, and ECCN code “EAR99”. One significant aspect of this part is its “flame proof” feature, making it a robust choice for applications requiring high reliability and safety.

Industry Applications for AC05000001800JAC00

The AC05000001800JAC00 resistor, with its specific characteristics and performance parameters, potentially fits into various high-demand industry sectors. It’s important to note that while the following are potential applications, actual use requires careful analysis and validation by engineering teams to match the part precisely with the desired requirements.

  • Industrial Automation: In industrial settings, this resistor might be used in motor control circuits or heating systems, where stability and endurance at high temperatures are crucial.
  • Computing and Data Storage: For power supplies and voltage regulation modules, ensuring consistent performance over variable temperatures is essential, a role this resistor could potentially fulfill.
  • Consumer Electronics: As power management components in devices such as amplifiers and televisions, this resistor could provide reliability and resilience due to its flame-proof feature and robust construction.
  • Telecommunications: Used in network hardware such as routers and switches, which need effective power dissipation and temperature management over a broad spectrum of operating conditions.
  • Aerospace and Defense: Given that this part is flame proof, it could potentially be integrated into systems requiring stringent safety standards.

These conceptual applications highlight the part’s flexibility, but it’s important for teams to verify adherence to all relevant industry standards and specific operational requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the manufacture of electronic components, specifically well-versed in the production of resistors, including the Wire Wound Resistors. Known for their reliability and performance, Vishay’s resistors like AC05000001800JAC00 are crafted with attention to both quality and functionality. Their robust product line covers a broad spectrum of specifications tailored to meet diverse demands across electronics industries. This particular model of resistor, with its flame-proof construction and precision in performance, is a testament to Vishay’s commitment to delivering high-quality and durable products.

Where to Find AC05000001800JAC00 by Vishay Intertechnologies

You can research and purchase the AC05000001800JAC00 resistor from Vishay Intertechnologies on findchips.com. While exploring, you can also view various Wire Wound Resistors that might serve as alternatives to this specific part. Historically, distributors like New Advantage Corporation, TTI, and Mouser Electronics have stocked this item. However, to get up-to-date information on its availability, stock levels, and pricing, visiting findchips.com is highly recommended.

Compare pricing for AC05000001800JAC00 and other Wire Wound Resistors at findchips.com