AC05000006809JAC00 by Vishay Intertechnologies

Overview of AC05000006809JAC00 by Vishay Intertechnologies

The AC05000006809JAC00 is a fixed wire wound resistor designed for various electronic applications. This model features a resistance value of 68 ohms and a power rating of 5 watts, making it suitable for applications requiring moderate power dissipation. The resistor adheres to a tolerance of ±5%, which allows for a reasonable range of variability in its resistance characteristics. Additionally, it has a temperature coefficient of 80 ppm/°C, indicating that its resistance will change by 80 parts per million for every degree Celsius change in temperature, which is crucial for maintaining the resistor’s performance under varying thermal conditions.

Designed for through-hole mounting, the AC05000006809JAC00 features axial leads, with a package diameter of 7.5 mm and a length of 18 mm. Its construction is tubular, which is typical for wire wound resistors, providing structural integrity while facilitating heat dissipation. Notable features include its flame-proof capabilities, ensuring that it can withstand high temperatures without degrading or failing. The resistor operates effectively across a temperature range from -55 °C to 250 °C, making it versatile for use in both extreme environments and standard conditions. Furthermore, the component is compliant with RoHS regulations, ensuring it is free from hazardous substances, which is vital for modern electronic design.

Industry Applications for AC05000006809JAC00

The AC05000006809JAC00 could potentially find applications across various industries due to its versatile specifications. Below are some conceptual examples of how this resistor might be employed:

  • Industrial Automation: The resistor could be used in control circuits, signal conditioning tasks, or within feedback loops of automated systems. Its thermal stability and robust design might support reliable operation under continuous loads.
  • Consumer Electronics: In devices like home appliances or personal gadgets, the AC05000006809JAC00 might serve in power regulation or filtering applications. Its small form factor and power rating could fit well in compact electronic designs.
  • Aerospace and Defense: The component’s high-temperature tolerance and flame-proof characteristics might make it suitable for use in aerospace electronics, where reliability and resilience are critical under extreme operating conditions.
  • Telecommunications: The resistor could potentially be utilized in signal processing equipment or in power management applications where precision is required over wide temperature ranges.
  • Automotive (subject to standards compliance): If AEC-Q100 or other automotive standards compliance is verified, the resistor might be applied in power supply circuits or instrumentation within vehicles, where durability and thermal stability are crucial.

These potential industry applications are conceptually illustrative and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized manufacturer of electronic components, specializing in a wide range of products, including resistors, capacitors, inductors, and semiconductors. The company has a strong reputation in the area of wire wound resistors, such as the AC05000006809JAC00. Vishay’s wire wound resistors are known for their high precision and reliability, making them suitable for demanding applications across various sectors. The AC series, to which this component belongs, includes a variety of models that offer diverse resistance values and power ratings, catering to the needs of different electronic designs.

Research Price and Stock for AC05000006809JAC00 by Vishay Intertechnologies on Findchips.com

For those considering the AC05000006809JAC00, it is advisable to research current pricing and stock levels on Findchips. This platform provides real-time data on availability and pricing, allowing you to make informed procurement decisions. Additionally, you can explore similar options within the Wire Wound Resistors subcategory to see if there are alternate components that might suit your needs.

The AC05000006809JAC00 has been historically available through various distributors, including New Advantage Corporation, LCSC, Chip One Stop, Avnet Asia, and Mouser Electronics. However, it is essential to check Findchips for the most current stock levels and pricing as availability may change.

Compare pricing for AC05000006809JAC00 and other Wire Wound Resistors / Resistors at findchips.com