Overview of ACM12V-701-2PL-TL00 by TDK Corporation
The ACM12V-701-2PL-TL00 is a data line filter designed for applications requiring the management of electromagnetic interference in electronic circuits. It falls under the subcategory of Data Line Filters within the broader Filters category. This specific component is characterized by its dual functionality, supporting both common mode and differential mode noise suppression. The rated voltage for this filter is 80V, and it can handle a maximum current of 8A, making it suitable for various electronic applications that necessitate robust current management.
Manufactured by TDK Corporation, the ACM12V-701-2PL-TL00 is engineered with a set of features that enhance its usability in various environments. It is halogen-free and compliant with the Restriction of Hazardous Substances (RoHS) directive, which means it does not contain any hazardous materials that can be harmful to health or the environment. This part utilizes surface mount technology (SMT) with a compact 4-pin design, having a height of just 6mm, a width of 11mm, and a length of 12mm, ensuring it can fit into various designs where space is a consideration.
From a performance perspective, the ACM12V-701-2PL-TL00 demonstrates an output impedance of 700Ω and a DC resistance of 0.006Ω at maximum, which allows for efficient operation while maintaining signal integrity. The component’s operating temperature ranges from -40 °C to 125 °C, enabling its use in challenging environments. The inclusion of features like high insulation resistance (minimum 10 MΩ) further assures reliability, especially in high-voltage applications. Additionally, the part adheres to the AEC-Q200 standard, making it suitable for automotive applications without the need for further qualification.
Industry Applications for ACM12V-701-2PL-TL00
The ACM12V-701-2PL-TL00 might find applications in several industries due to its specifications and features. Below are a few potential industry applications where this part could be utilized:
- Industrial Automation: This filter might be employed in industrial automation systems to reduce noise emissions from various machines and improve signal integrity. Control systems, sensors, and actuators could potentially use this component to maintain optimal functionality while minimizing electromagnetic interference.
- Renewable Energy: In renewable energy applications, such as wind or solar power systems, the ACM12V-701-2PL-TL00 could theoretically be used in power conditioning equipment to filter out noise from power line communications, ensuring stable energy transmission. Its robust construction is suitable for outdoor installations where environmental factors might be a concern.
- Robotics and Drones: In robotics and drone applications, this data line filter may help in reducing the noise that could interfere with signal transmission between control units and various sensors. Integrating the ACM12V-701-2PL-TL00 in these systems might support more accurate data processing and control, potentially enhancing overall performance.
These potential applications are conceptual and should be subjected to thorough verification and analysis by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About TDK Corporation
TDK Corporation is a global electronics company well-known for its contributions to the field of electronic components, particularly in the area of Filters, including data line filters. The company has a longstanding commitment to innovation, producing high-quality products that meet various international standards, including RoHS and AEC-Q200 compliance.
The ACM12V-701-2PL-TL00 highlights TDK’s capabilities in providing advanced solutions to electromagnetic interference and power management challenges. Along with this part, TDK manufactures similar components that serve various applications across different industries, emphasizing reliability, efficiency, and environmental compliance.
Where to Find ACM12V-701-2PL-TL00 by TDK Corporation
Historically, the ACM12V-701-2PL-TL00 has been available through several distributors including:
- Win Source Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
Given the fluctuating nature of stock availability, it is recommended to visit findchips.com to access the most recent information.