ACM70V-701-2PL-TL00 by TDK Corporation

Overview of ACM70V-701-2PL-TL00 by TDK Corporation

The ACM70V-701-2PL-TL00 is a data line filter that is engineered for dual function capabilities. Rated for a maximum voltage of 80V and a current of 4A, this component complies with both RoHS and halogen-free requirements, making it suitable for various environmentally-focused applications. This surface-mount device (SMD) features a compact package with a length of 7mm, a width of 6mm, and a height of 3.5mm, allowing for efficient use of space on printed circuit boards (PCBs).

In terms of performance, the ACM70V-701-2PL-TL00 exhibits an output impedance of 700 Ohms. It is classified as a common mode filter and is part of TDK’s ACM-V series. This component is designed to minimize electromagnetic interference (EMI) and ensure signal integrity across data lines. The part is also compliant with AEC-Q200, which could make it a consideration for automotive applications.

The specifications indicate a maximum direct current resistance of 15 Ω and a minimum insulation resistance of 10 MΩ, providing reliability in various operating conditions. Additionally, the temperature range for this component spans from -40 °C to 125 °C, making it versatile for both industrial and consumer applications. As of the current writing, the factory lead time for this part is approximately 26 weeks and 3 days.

Industry Applications for ACM70V-701-2PL-TL00

The ACM70V-701-2PL-TL00 could be utilized across several industries. Below are some potential applications where this component might be applicable:

  • Energy and Power Systems: This component may be implemented in energy management systems to filter noise from DC current lines. By mitigating interference, the ACM70V-701-2PL-TL00 could enhance the performance of related components such as inverters or power supplies that require steady signal integrity.
  • Medical Imaging: The robustness of the ACM70V-701-2PL-TL00 might make it suitable for use in devices like ultrasound machines or MRI systems. These devices often require low noise levels for high-resolution imaging, and the data line filter could contribute to maintaining clarity in data transmission.
  • Robotics and Drones: In automated systems such as drones or robotic arms, this data line filter could aid in stabilizing communication lines. Since these applications might involve high-frequency signals, the ACM70V-701-2PL-TL00 could potentially reduce interference, improving overall performance.

It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a well-established manufacturer in the electronic components sector, specializing in various types of filters, including Data Line Filters. With a commitment to innovation and quality, TDK’s offerings address a broad spectrum of applications across multiple industries. The ACM70V-701-2PL-TL00 exemplifies TDK’s focus on developing components that not only comply with environmental standards but also meet rigorous performance benchmarks.

In addition to the ACM70V-701-2PL-TL00, TDK also manufactures a variety of similar products in the ACM-V series that offer different specifications and features to cater to various market needs. This underscores TDK’s adaptability and commitment to providing comprehensive solutions in the filter component market.

Where to Find ACM70V-701-2PL-TL00 by TDK Corporation

ACM70V-701-2PL-TL00, it is advisable to research current availability through findchips.com, where the part can be explored along with similar Data Line Filters. Historically, this component has been available from various distributors including:

  • Win Source Electronics
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

While these distributors may have carried the part in the past, it is essential to check findchips.com for current stock levels and pricing to ensure timely procurement.

Compare pricing for ACM70V-701-2PL-TL00 and other Data Line Filters / Filters at findchips.com