ACS71240KEXBLT-010B3 by Allegro MicroSystems LLC

Overview of ACS71240KEXBLT-010B3 by Allegro MicroSystems LLC

The ACS71240KEXBLT-010B3 by Allegro MicroSystems LLC is a current sensor IC featuring common mode rejection and an overcurrent fault detection capability. This device fall under the Other Sensors/Transducers category and is designed for accurate and efficient current sensing in various applications. It is presented in a compact 12-pin Power QFN (PQFN) package with a body size of 3 mm x 3 mm. This component also supports a high degree of temperature stability, operating effectively across a wide range of temperatures from -40 °C to 125 °C.

The device features a plastic/epoxy package material and conforms to surface mount technology standards. It is characterized by RoHS compliance, ensuring it meets the latest environmental standards for hazardous substances. Its output type is analog voltage, which makes it a suitable choice for interfacing with other analog or mixed-signal systems. The sensor is powered by a supply voltage that ranges between 3 V to 3.6 V, accommodating typical levels available in modern electronic circuits.

Industry Applications for ACS71240KEXBLT-010B3

The ACS71240KEXBLT-010B3 could serve in a variety of industry applications due to its versatile features. This section explores potential use cases within select industries, highlighting the practical relevance of this sensor. It is important to note that these applications are conceptual and should be verified by engineering teams to ensure compliance with specific standards and requirements.

  • Industrial Automation: In industrial settings, this sensor might be used in motor control systems and automation equipment. Its capability for high accuracy in current sensing and overcurrent protection makes it suitable for safeguarding sensitive machinery and maximizing uptime.
  • Energy and Power Systems: This component could potentially find applications in power supply units and energy management systems. Its efficient operation at various temperatures and accurate current measurement could help in monitoring and controlling energy distribution systems effectively.
  • Renewable Energy: For renewable energy solutions like solar inverters and wind turbine controls, the ACS71240KEXBLT-010B3 could be integrated to monitor electrical load and prevent equipment damage through its overcurrent fault detection feature.
  • Automotive: Given its compliance with the AEC-Q100 standard, this sensor could potentially be utilized in automotive applications, particularly in electric vehicles where precise current measurement is critical for battery management systems.

Please remember that the implementation of ACS71240KEXBLT-010B3 in any of these applications requires thorough analysis and validation to ensure safety, reliability, and compliance with industry-specific standards.

About Allegro MicroSystems LLC

Allegro MicroSystems LLC is a prominent player in the development and manufacturing of high-performance semiconductors. Specifically, within the realm of Other Sensors/Transducers, Allegro MicroSystems LLC offers a range of components including the ACS71240KEXBLT-010B3. The company is known for its focus on creating products that enhance the performance and efficiency of electronic systems across multiple sectors. Allegro’s Sensors/Transducers lines are particularly notable for their integration of advanced technologies with practical applications in mind, ensuring that clients receive state-of-the-art solutions suitable for challenging industrial environments.

Where to Find ACS71240KEXBLT-010B3 by Allegro MicroSystems LLC

To source the ACS71240KEXBLT-010B3, it is recommended to inquire on findchips.com where you can also compare stock levels and pricing from various distributors. Historically, this part has been supplied by distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Newark. Given that stock availability can fluctuate, check findchips.com to obtain the most current information. On findchips.com, you can also explore alternate parts in the Other Sensors/Transducers category offered by Allegro MicroSystems LLC or other manufacturers.

Compare pricing for ACS71240KEXBLT-010B3 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com