Overview of ACS724LLCTR-05AU-T by Allegro MicroSystems LLC
The ACS724LLCTR-05AU-T is a compact, board-mounted Hall-effect current sensor designed for precision current measurement in a wide range of applications. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum of 4.5V. This sensor delivers an analog output that correlates with the measured current, allowing for real-time monitoring and control based on current levels. Notably, it is an isolated current sensor integrated circuit (IC), which ensures safe operation by providing electrical isolation between the sensor and the monitored circuit.
The component is housed in an SOIC-8 package, featuring a rectangular design with dimensions of 4.9mm in length, 3.9mm in width, and 1.5mm in height. It has 8 terminals for convenient surface mount placement, making it suitable for compact electronic designs. The ACS724LLCTR-05AU-T is designed for high-temperature environments, with an operating temperature range of -40°C to 150°C, ensuring reliability in diverse conditions.
With its BICMOS technology, the sensor provides robust performance in various applications. The part is lead-free, RoHS compliant, and is currently active in production, making it suitable for use in modern electronic systems that prioritize environmental considerations. It is important to note that the detailed specifications and capabilities outlined are current as of this writing and may be subject to change.
Industry Applications for ACS724LLCTR-05AU-T
Given the specifications of the ACS724LLCTR-05AU-T, it could potentially be utilized in several industry applications, including:
- Industrial Automation: This part might be suitable for monitoring current in various industrial machinery, allowing for better energy efficiency and preventive maintenance. The ability to measure current accurately in high-temperature environments could enhance system reliability.
- Internet of Things (IoT): The ACS724LLCTR-05AU-T could play a role in IoT devices that require current monitoring for smart grids or energy management systems. Its compact size and surface mount capabilities make it feasible for integration into various IoT applications.
- Automotive: If automotive industry standards such as AEC-Q100 compliance are necessary for your application, the ACS724LLCTR-05AU-T might be utilized in electric and hybrid vehicles for monitoring battery current and efficiency. This can aid in optimizing performance and enhancing battery life.
- Consumer Electronics: In consumer electronic devices like power supplies and chargers, this sensor could help monitor current flow and improve the safety and efficiency of power management systems.
- Robotics and Drones: This part might be used in robotic systems and drones where current measurement is crucial for managing battery life and power distribution among components.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar parts in the same category could also be considered for these applications based on their specific features and characteristics.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is recognized for its contributions to the development and manufacturing of various sensors and transducers, particularly in the realm of Other Sensors/Transducers. The company focuses on providing innovative solutions that meet the evolving needs of industries such as automotive, industrial, and consumer electronics. With a strong emphasis on reliability and efficiency, Allegro’s products are designed to meet the stringent requirements of modern electronics.
The ACS724LLCTR-05AU-T is one of several current sensors manufactured by Allegro, which also produces various other components that serve similar functions across different applications. The company’s commitment to quality and performance ensures that its products are a viable choice for engineers and designers seeking reliable sensing solutions.
Where to Find ACS724LLCTR-05AU-T by Allegro MicroSystems LLC
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
However, it is crucial to check findchips.com for the current stock levels and pricing as they may change over time. Moreover, exploring the Other Sensors/Transducers category on the site may provide additional options, including alternate parts that might also be offered by Allegro MicroSystems LLC or from other manufacturers.