Overview of ACS758KCB-150B-PFF-T by Allegro MicroSystems LLC
The ACS758KCB-150B-PFF-T is characterized as an analog circuit designed primarily for current sensing applications. This part employs BiCMOS technology and is housed in a unique 5-pin module package. It operates as a linear current sensor, capable of managing current measurement up to 150A. The sensor features a bandwidth of 120 kHz, which facilitates high-speed operations suitable for dynamic current measurement in modern electronic devices.
With a supply voltage ranging from 3V to 5.5V, this component supports diverse electronic applications from low to moderate power requirements. It maintains functionality across a broad temperature spectrum from -40°C to 125°C, making it viable in environments that experience extreme temperatures. Moreover, its RoHS compliance ensures it meets the necessary regulatory requirements for lead-free components, making it a suitable choice for environmentally conscious applications.
Industry Applications for ACS758KCB-150B-PFF-T
The ACS758KCB-150B-PFF-T, belonging to the Other Signal Circuits category, includes potential applications across several industries. Note that these applications are conceptual and should be evaluated and verified by respective engineering and design teams.
- Industrial Automation: This sensor might be utilized for monitoring and controlling machinery in manufacturing processes, helping to safeguard component integrity by monitoring electrical currents.
- Consumer Electronics: In products such as overcurrent protection systems for battery chargers and power supplies, the sensor could help in enhancing durability and safety.
- Robotics and Drones: It might also find application in the power management systems of robots and drones, providing essential data to ensure optimal energy distribution and safety.
- Automotive: Provided its robust temperature range and high current handling capability, this sensor could potentially be integrated into electric vehicle power systems to monitor and manage battery usage and health.
- Aerospace and Defense: The sensor could support applications that require stringent reliability under stressful environmental conditions, monitoring crucial systems in both commercial and defense aerospace applications.
These applications show how such components like ACS758KCB-150B-PFF-T might integrate into larger systems, contributing to enhanced control and efficiency.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is a leader in developing, manufacturing, and marketing high-performance semiconductors. Extensively engaged in Other Signal Circuits, Allegro MicroSystems provides solutions that complement the ACS758KCB-150B-PFF-T and similar parts. These components find usage in a myriad of applications thanks to their reliability, efficiency and the advanced technology they embody.
Where to Find ACS758KCB-150B-PFF-T by Allegro MicroSystems LLC
To purchase the ACS758KCB-150B-PFF-T, potential buyers are encouraged to visit findchips.com. Here, users can find comprehensive information about stock availability and pricing from various distributors. Historically, popular distributors carrying this item have included Win Source Electronics, New Advantage Corporation, Rochester Electronics, Quest Components, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. While current availability may vary, findchips.com will provide the most recent data.
To explore alternative parts and compare options, checking the Other Signal Circuits section on findchips.com is recommended. This resource allows for thorough analysis of potential substitutes or complementary parts manufactured by Allegro MicroSystems LLC or others.