Overview of ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC
The ACS758LCB-050B-PFF-T is a board mount current sensor that operates based on the Hall effect principle, designed and manufactured by Allegro MicroSystems LLC. It is encapsulated in a 5-pin package that is optimized for high-accuracy current measurement applications. This sensor is capable of measuring up to 50A of current, making it suitable for a wide range of power monitoring applications that require high precision and reliability. The component is fabricated using BiCMOS technology, offering enhanced performance compared to traditional CMOS or bipolar current sensing circuits.
This current sensor’s package is described as PACKAGE-5, featuring a special shape and rectangular body material which is not specified. It is designed with a high level of integration in mind, providing a compact solution that is easy to implement in various circuit designs. With an operating temperature range from -40 °C to 150 °C and an automotive temperature grade rating, it showcases versatile application potential. The sensor is powered by a supply voltage ranging from 3V to a maximum of 5.5V, with a nominal operation at 5V, ensuring compatibility with most common system power buses.
The component adheres to environment-friendly manufacturing as indicated by its RoHS and Pb-free compliance. It is also REACH compliant, implying that it doesn’t contain any of the restricted hazardous substances. The terminal finish of the ACS758LCB-050B-PFF-T is matte tin, which is commonly used for its excellent solderability and resistance to oxidation. The package marks its status as active, recommending it for new design incorporations, especially when its successors, the ACS772/3 series, are considered for upgraded design requirements.
Industry Applications for ACS758LCB-050B-PFF-T
While the ACS758LCB-050B-PFF-T has a broad range of potential applications, it is particularly suited to environments that necessitate precise current measurement and monitoring. The following illustrates a few industries where this sensor might find applications, aligned with its technical specifications and performance capabilities. It is important to highlight that these potential industry applications are conceptual and should be examined and verified by engineering and design teams according to specific industry standards and requirements.
- Industrial Automation: In industrial settings, the ACS758LCB-050B-PFF-T might be integrated into motor control units, power supply monitoring, and overcurrent protection circuits. Its high precision and durability under wide temperature variations potentially make it well-suited for controlling and safeguarding sophisticated machinery and production lines.
- Consumer Electronics: For consumer electronics that involve power management and safety features, such as charging circuits for laptops, smartphones, and battery management systems in rechargeable devices, this sensor could offer critical data for optimizing power consumption and preventing overcurrent situations.
- Automotive: Given its automotive temperature grade rating, the sensor might be utilized in electric and hybrid vehicles for current measurement in charging systems, battery management, and power distribution units, ensuring efficient and safe operation under varying environmental conditions.
- Renewable Energy Systems: In solar inverters and wind turbine control systems, accurate current sensing is crucial for maximizing efficiency and relay protection. The ACS758LCB-050B-PFF-T could potentially be employed to monitor and control the power generated, ensuring optimal conversion and distribution of renewable energy.
- Power Supply Units (PSUs): In both commercial and residential PSUs, this sensor might be applied to monitor flow of current, contributing to the efficiency and safety of the power supplies, especially in applications requiring high current rates with precise control and protection from overloading or short circuits.
Note that these applications are illustrative and require detailed analysis to ensure the sensor’s specifications align with the operational requirements, industry standards, and certification prerequisites of the intended use.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is a leader in the development, manufacturing, and marketing of high-performance semi-conductor components. Among its broad portfolio, Allegro places a strong emphasis on Other Signal Circuits, including current sensors like the ACS758LCB-050B-PFF-T. The company relies on innovative circuit design techniques and process technology to offer sensors and integrated circuits (ICs) that meet the rigorous demands of automotive, industrial, and consumer markets. Their products, including various models of current sensors, magnetic position sensors, and motor driver ICs, are known for their reliability, performance, and efficiency. Allegro MicroSystems LLC’s dedication to quality, innovation, and environmental sustainability positions them as a preferred supplier for a wide range of electronic component needs.
Where to Find ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC
For procurement teams and engineers looking to incorporate the ACS758LCB-050B-PFF-T into their designs, it’s essential to find a reliable source for these components. Historically, distributors such as Component Electronics, Inc., NexGen Digital, Ameya Holding Limited, Rochester Electronics, Mouser Electronics, and DigiKey have stocked this part. To access current stock levels, pricing, and possible alternative sources, it is recommended to research on findchips.com. The site also provides access to a wider range of Other Signal Circuits/Signal Circuits that might be offered by Allegro MicroSystems LLC or other manufacturers, facilitating a comprehensive comparison and ensuring the best choice for your application.