Overview of ACS758LCB-050U-PFF-T by Allegro MicroSystems LLC.
The ACS758LCB-050U-PFF-T, an Analog Circuit with one function, is manufactured by Allegro MicroSystems LLC utilizing BiCMOS technology. It is housed in a PACKAGE-5 and designed specifically as a Current Sensor capable of measuring up to 50 Amps with a quiescent current of 10mA. Its key features include a bandwidth of 120kHz and its sensor case adopts a PFF-5 style with 5 pins for connectivity. The device operates within a supply voltage range of 3V to 5.5V and can endure operating temperatures from -40°C to 150°C. As an integral part of the Other Signal Circuits subcategory in Signal Circuits, this component is specifically designed to accommodate a wide range of applications requiring precise current sensing. With a moisture sensitivity level (MSL) of 3 and compliance with Pb-free and RoHS standards, the ACS758LCB-050U-PFF-T is prepared for integration into environmentally conscious projects.
Industry Applications for ACS758LCB-050U-PFF-T
The versatile specifications of the ACS758LCB-050U-PFF-T make it suitable for a myriad of applications across various industries. It is important for engineering and design teams to analyze and verify the suitability of this component for specific applications, adhering to industry standards and requirements. The following are potential industry applications that might benefit from the unique features of this part:
- Industrial Automation: The precise current sensing capability of the ACS758LCB-050U-PFF-T could potentially be utilized in motor control, over-current protection, and power management systems within automated manufacturing lines, thus enhancing efficiency and safety.
- Consumer Electronics: Devices such as smart home appliances, which require effective power management to ensure energy efficiency, might leverage this part’s accuracy in current measurement. This ensures the appliance operates within safe current levels, thereby extending product lifecycles.
- Automotive: Given its automotive temperature grade and the ability to operate in extreme temperatures, this sensor might find application in electric vehicles (EVs) for battery management systems (BMS) or in conventional vehicles for monitoring and protecting against over-current conditions in various electronic circuits.
- Renewable Energy Systems: In solar inverters or wind turbine converters, accurate current measurement is crucial for efficiency and safety. The ACS758LCB-050U-PFF-T could potentially provide the necessary precision for these applications, facilitating better management of the power being generated or converted.
- Electronic Manufacturing: During the testing phase of electronic products, accurate current measurement is crucial. This part could be implemented in test equipment or integrated into product designs for in-situ current monitoring, ensuring quality and reliability of electronic goods.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Allegro MicroSystems LLC.
Allegro MicroSystems LLC, a prominent player in the signal circuits industry, specializes in offering a wide array of electronic components, including those categorized under Other Signal Circuits. Their portfolio comprises innovative solutions designed to address the growing needs of various sectors like automotive, industrial, consumer, and telecommunication applications. The company is committed to providing high-quality, state-of-the-art products, such as the ACS758LCB-050U-PFF-T. Allegro leverages advanced technologies, including BiCMOS and CMOS, to create components that are efficient, reliable, and compliant with the latest environmental standards. By focusing on specific challenges such as power efficiency and advanced sensing capabilities, Allegro MicroSystems LLC continues to be at the forefront of developing electronic components that drive innovation across industries.
Where to Find ACS758LCB-050U-PFF-T by Allegro MicroSystems LLC
To procure the ACS758LCB-050U-PFF-T, interested parties are encouraged to utilize findchips.com to research availability and pricing. On FindChips, you can also find a wide array of Other Signal Circuits components that might be offered by Allegro MicroSystems LLC or other manufacturers. Historically, this part has been available at distributors including Win Source Electronics, New Advantage Corporation, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. However, it is essential to check current stock levels and pricing at findchips.com as availability can vary.