ACS758LCB-100B-PFF-T by Allegro MicroSystems LLC

Overview of ACS758LCB-100B-PFF-T by Allegro MicroSystems LLC

The ACS758LCB-100B-PFF-T is an analog circuit designed primarily as a linear current sensor. Manufactured by Allegro Microsystems, this component features an operating temperature range from -40°C to 150°C and is responsive to a bandwidth of 120kHz. The device is encapsulated in a PFF-5 sensor case style, with five connection pins and requirements of a minimum supply voltage of 3V and a maximum of 5.5V. It is also characterized by its low quiescent current of 10mA. This part falls into the Other Signal Circuits subcategory, indicating its utility in managing or modifying electronic signals.

Industry Applications for ACS758LCB-100B-PFF-T

The versatility and specifications of the ACS758LCB-100B-PFF-T lend it to potential applications across various industries. While the following potential uses consider the component’s capabilities, they are conceptual illustrations and should be analyzed by engineering teams for compatibility with specific requirements.

  • Automotive: Given its robust temperature grade and precision in controlling power management, this sensor could be utilized in electric vehicle battery management systems or in monitoring automotive power systems where precise current measurement is crucial for safety and efficiency.
  • Industrial Automation: This part may also find relevance in automated manufacturing equipment, especially where there is a need to precisely monitor and control the electrical load on machinery to prevent overloads and optimize performance.
  • Consumer Electronics: In devices where power efficiency and management are essential, such as in smart home systems or portable electronics, the sensor might be used to monitor electrical current to extend battery life and ensure device safety.
  • Renewable Energy Systems: Solar inverters and wind turbine controllers could benefit from this type of sensor to efficiently manage and monitor current flow, enhancing the overall reliability and efficiency of these systems.

Note that utilization of the ACS758LCB-100B-PFF-T in these applications requires thorough validation for adherence to industry standards and specific operational demands.

About Allegro MicroSystems LLC

Allegro Microsystems is a prominent player in the design and manufacture of high-performance semiconductors. Their product line primarily revolves around magnetic sensor interfaces, microelectromechanical system (MEMS) technologies, and analog power ICs, placing them strongly within the broader field of Signal Circuits. The company’s focus on innovation in circuit design is illustrated by products like ACS758LCB-100B-PFF-T, which enhance the accuracy and efficiency of electrical measurements in various applications.

Where to Find ACS758LCB-100B-PFF-T by Allegro MicroSystems LLC

For those looking to source the ACS758LCB-100B-PFF-T, findchips.com provides a robust platform to check current stock levels and detailed pricing from multiple distributors. This sensor has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Rochester Electronics, Quest Components, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. To find alternate parts that might be offered by Allegro Microsystems LLC or other manufacturers, consider browsing the Other Signal Circuits section.

Compare pricing for ACS758LCB-100B-PFF-T and other Other Signal Circuits / Signal Circuits at findchips.com