ACS770LCB-050B-PFF-T by Allegro MicroSystems LLC

Overview of ACS770LCB-050B-PFF-T by Allegro MicroSystems LLC

The ACS770LCB-050B-PFF-T is a Hall Effect sensor optimized for accurately measuring AC or DC currents up to 50A. This sensor operates over a wide temperature range from -40°C to 150°C, making it highly versatile in different environments. Manufactured by Allegro Microsystems, it utilizes a BiCMOS technology, combining the advantages of both bipolar junction transistors and CMOS transistors, enhancing the device’s performance in terms of speed and power consumption.

The sensor comes packaged in a lightweight plastic/epoxy rectangular shape and is designed for through-hole mounting, making it sturdy and easy to install on printed circuit boards. It possesses five pins and provides a single-ended, analog voltage output. With a supply voltage between 4.5V and 5.5V and low quiescent current of about 10 mA, the device is efficient in power usage. Additionally, this component is compliant with RoHS and REACH standards, ensuring its compatibility in environmentally sensitive applications. Notably, the sensor is part of the Magnetic Field Sensors subcategory.

Industry Applications for ACS770LCB-050B-PFF-T

The following are potential industry applications where the ACS770LCB-050B-PFF-T could be utilized. These applications are conceptual and should be analyzed and verified by engineering and design teams concerning specific industry standards and requirements:

  • Automotive: Given its robust temperature range and AEC-Q100 screening level, this sensor could potentially be used in electric vehicle battery management systems or other automotive electronics requiring precise current measurement.
  • Industrial Automation: The sensor’s ability to handle high temperatures and its precise current measurement capabilities might make it suitable for monitoring and controlling motors, conveyor belts, or other heavy machinery in automated industrial settings.
  • Consumer Electronics: This sensor could possibly be employed in the power management systems of appliances and tools, ensuring safety and efficiency by monitoring electrical current flow.
  • Aerospace and Defense: The sensor’s durability and high temperature operational capability could see it used in aerospace applications, where precise and reliable sensor performance is critical under extreme environmental conditions.

Please note that these applications require thorough validation to ensure safety, reliability, and compliance with specific standards of each industry.

About Allegro MicroSystems LLC

Allegro MicroSystems LLC is a prominent manufacturer in the field of Magnetic Field Sensors. Their products, including the ACS770LCB-050B-PFF-T, are highly regarded for their innovation and reliability. Specializing in integrated circuits and sensors for the automotive, industrial, and consumer markets, Allegro’s sensors are integral to a range of applications. The Hall Effect sensors manufactured by Allegro, such as ACS770LCB-050B-PFF-T, demonstrate exceptional performance in real-world conditions attributed to their cutting-edge BiCMOS technology and focus on energy efficiency and durability.

Where to Find ACS770LCB-050B-PFF-T by Allegro MicroSystems LLC

To purchase the ACS770LCB-050B-PFF-T, it is recommended to check its availability and current pricing on findchips.com. On this platform, you can also research other Magnetic Field Sensors that Allegro MicroSystems LLC or other manufacturers might offer. Historically, the part has been available through distributors such as Win Source Electronics, LCSC, and Mouser Electronics, among others.

Compare pricing for ACS770LCB-050B-PFF-T and other Magnetic Field Sensors at findchips.com