ACT1210-510-2P-TL00 by TDK Corporation

Overview of ACT1210-510-2P-TL00 by TDK Corporation

The ACT1210-510-2P-TL00 is a data line filter that incorporates two distinct functionality types designed to help manage signal integrity and reduce noise in electronic applications. This component features a rated voltage of 80V and a rated current of 0.2A, reflecting its capability to operate reliably in a variety of environments. The filter is designed in accordance with the EIA standard package size 1210 and has a compact footprint suitable for surface mount technology (SMT) deployment.

This particular filter operates within a temperature range of -40°C to +150°C and exhibits a common mode inductance of 51 µH. It also possesses a high impedance value of 2.6 KΩ at 10 MHz, making it an effective choice for high-frequency applications where signal integrity is crucial. The component features a total height of 2.5 mm, making it suitable for applications where space is a limitation.

Additionally, the ACT1210-510-2P-TL00 complies with RoHS regulations, ensuring that it is free from hazardous substances. The part is also AEC-Q200 compliant, indicating its suitability for various automotive applications, although no specific automotive qualification standards are listed in the provided data attributes. Other notable specifications include a maximum DC resistance of 0.7 Ω and a minimum insulation resistance of 10 MΩ, both of which are important for ensuring reliable operation in filtering applications.

Industry Applications for ACT1210-510-2P-TL00

Given its specifications, the ACT1210-510-2P-TL00 could find utility across several industries. Below are a few potential applications where this part might be effectively utilized:

  • Telecommunications: This component could potentially be used in communication devices where high-frequency signal integrity is necessary. For instance, in mobile base stations or routers, the filtering capabilities of the ACT1210-510-2P-TL00 might help to minimize electromagnetic interference (EMI) that can distort signals, thus improving overall system performance.
  • Consumer Electronics: The ACT1210-510-2P-TL00 might serve in devices such as smartphones or tablets, where it could help suppress noise on data lines and contribute to clearer signals for data transmission. Similar data line filters may also be integral to ensuring reliable connections in audio and video devices, thereby enhancing user experiences.
  • Internet of Things (IoT): In IoT applications, the need for stable and reliable data transmission is paramount. This part may be integrated within smart sensors or devices to filter out noise and ensure accurate data collection and communication. The compact size and operational temperature range of the ACT1210-510-2P-TL00 might make it suitable for various environmental conditions in which these devices operate.
  • Automotive Technology: Although no specific automotive qualification standards are noted, the part’s AEC-Q200 compliance suggests it might be useful in automotive applications, particularly in data lines connecting various electronic components within vehicles. For example, it could aid in managing data integrity in advanced driver-assistance systems (ADAS) which rely on stable data flows to operate effectively.

It is important to note that these industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure compliance with industry standards and suitability for specific application requirements.

About TDK Corporation

TDK Corporation is a manufacturer known for its extensive range of electronic components, including filters, capacitors, inductors, and magnetic sensors. Within the realm of data line filters, TDK offers a variety of options, including the ACT1210-510-2P-TL00, which is designed to meet the demands of diverse applications. TDK has established a reputation for developing high-quality components that adhere to stringent compliance and operational standards.

The company’s commitment to innovation and quality is evident in its active product life cycle management, with components that are designed to maintain consistent performance across a wide temperature range. TDK’s data line filters are specifically engineered to provide robust performance in high-frequency applications, aiding designers in achieving reliable electronic systems.

Where to Find ACT1210-510-2P-TL00 by TDK Corporation

ACT1210-510-2P-TL00, it is recommended to conduct a search on findchips.com. This platform can help you locate current stock levels and pricing for this data line filter. The part has historically been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas; however, availability may vary. Always check findchips for the most up-to-date stock information.

Compare pricing for ACT1210-510-2P-TL00 and other Data Line Filters / Filters at findchips.com