Overview of ACT1210D-101-2P-TL00 by TDK Corporation
The ACT1210D-101-2P-TL00 is a data line filter designed to manage electrical noise and improve the performance of electronic circuits. This component operates on a rated voltage of 80V and a rated current of 0.115A, making it suitable for applications that require effective filtering within these specifications. It features a common mode choke with an inductance of 100 µH, which is essential for reducing electromagnetic interference (EMI) that can affect data integrity.
With a compact design, the dimensions of the ACT1210D-101-2P-TL00 include a height of 2.5 mm, a width of 2.5 mm, and a length of 3.9 mm, facilitating easy integration into various electronic devices, especially where space is at a premium. This surface mount device is designed with four terminals and supports two functions, which can enhance its versatility in different circuit configurations.
In compliance with RoHS and REACH standards, the component demonstrates environmental responsibility, which is an important consideration in today’s electronics manufacturing. Additionally, it is characterized by a maximum direct current resistance of 3 Ω and an insulation resistance minimum of 10 MΩ, ensuring reliable performance in diverse operating conditions, which range from -40 °C to 150 °C. The part is currently listed as active in the market, and the factory lead time is estimated at 12 weeks as of the current writing.
Industry Applications for ACT1210D-101-2P-TL00
Given its specifications and functionalities, the ACT1210D-101-2P-TL00 could potentially find application in a variety of industries. Below are several sectors where this part might be useful:
- Telecommunications: The component could potentially be utilized in communication devices to help eliminate noise from data lines, ensuring clearer signal transmission. Devices such as routers, switches, and telecommunications infrastructure might include this part as a noise suppression solution.
- Consumer Electronics: In consumer electronics such as televisions, gaming consoles, and smart home devices, the filter might aid in optimizing data line performance by mitigating high-frequency noise, contributing to better audio and video quality. The small form factor of the part also aligns with the design requirements of modern electronic devices.
- Automotive: Given the screening level of AEC-Q200, the ACT1210D-101-2P-TL00 may be suitable for automotive applications, especially in infotainment systems or advanced driver-assistance systems (ADAS), where maintaining data integrity is critical for performance and safety.
- Healthcare: In medical devices, this part could potentially play a role in reducing noise on data lines that are critical for accurate diagnostics or patient monitoring systems. Devices that rely on clear signal transmission, such as imaging equipment or telemetry systems, might benefit from its specifications.
- Internet of Things (IoT): The growth of IoT devices presents opportunities for the ACT1210D-101-2P-TL00 to be integrated into various sensor and connectivity applications. It could potentially support devices that require stable data communications in environments with significant electromagnetic interference.
It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the field of electronic components, particularly known for its innovations in filtering technology. The company has established a broad portfolio that includes various types of filters, such as data line filters, ceramic capacitors, and inductors, providing solutions targeted at improving signal integrity and reducing interference in electronic devices. The ACT1210D-101-2P-TL00 exemplifies TDK’s commitment to delivering high-quality components suitable for a range of applications.
TDK also produces several similar parts that address varied filtering needs and specifications for different applications. Their extensive experience and ongoing innovation in the filter domain reinforce their position as a key player in the electronics industry, catering to diverse markets such as consumer electronics, automotive, telecommunications, and more.
Research Price and Stock for ACT1210D-101-2P-TL00 by TDK Corporation on Findchips.com
For those interested in acquiring the ACT1210D-101-2P-TL00, it is recommended to research stock and pricing information at Findchips. The platform allows users to check current availability and pricing from various distributors, including Chip One Stop, Avnet Abacus, DigiKey, and Mouser Electronics. It is important to verify current stock levels, as availability may vary among distributors.
In addition to the ACT1210D-101-2P-TL00, users can explore the broader subcategory of Data Line Filters on Findchips to find alternate parts that may also meet their filtering requirements, whether from TDK Corporation or other manufacturers.