Overview of ACT1210L-101-2P-TL00 by TDK Corporation
The ACT1210L-101-2P-TL00 is a data line filter specifically designed to suppress noise and improve signal integrity in electronic circuits. It features a compact EIA standard package size of 1210 and comes with a 4-pin configuration. The part offers dual functionality, designed for a rated voltage of 80 V and a maximum rated current of 0.15 A. This part also has a common mode choke with an inductance of approximately 100 µH and a DC resistance of up to 1.5 Ω, which aids in reducing common-mode noise.
This component adheres to stringent quality standards, as indicated by its AEC-Q200 compliance, making it suitable for automotive applications. The insulation resistance is rated at a minimum of 10 MΩ, ensuring reliability within various electronic applications. The operating temperature range for the ACT1210L-101-2P-TL00 extends from -40 °C to +125 °C, making it suitable for diverse environmental conditions.
Its compact dimensions measure 3.2 mm in length, 2.5 mm in width, and a height of 2.5 mm, allowing for flexibility in circuit design. The manufacturer, TDK Corporation, provides this component with an active lifecycle status, meaning it is currently available for procurement. As of the current writing, there is a factory lead time of 15 weeks for this part.
Industry Applications for ACT1210L-101-2P-TL00
The ACT1210L-101-2P-TL00 could find applications across various industries due to its filtering capabilities and compliance with quality standards. Here are some potential industry use cases:
- Internet of Things (IoT): In IoT devices, the part might be utilized to minimize electromagnetic interference (EMI) and enhance data transmission reliability. Devices such as smart sensors and connected home appliances may incorporate this filter to ensure stable communication in noisy environments.
- Consumer Electronics: The component could potentially be integrated into audio devices and portable electronics, where maintaining the integrity of audio signals is critical. By using the ACT1210L-101-2P-TL00, designers might reduce the impact of noise, ensuring clearer sound reproduction.
- Telecommunications: This part may serve a critical role in telecommunications equipment, such as routers and switches, where clean data transmission is necessary. By filtering out unwanted noise, it could contribute to more reliable service delivery in networking applications.
- Automotive: Given its AEC-Q200 compliance, the part could possibly be employed in automotive electronics, including infotainment systems or electronic control units (ECUs). Its ability to withstand harsh conditions makes it suitable for these applications, where reliability is paramount.
- Healthcare: In medical devices, the ACT1210L-101-2P-TL00 might be used to enhance signal quality, ensuring accurate readings and communications. Applications that require precise data transmission, such as diagnostic equipment, could benefit from this filter’s capabilities.
These potential industry applications are only conceptual and illustrative, requiring thorough validation by engineering and design teams. It is essential to analyze how the ACT1210L-101-2P-TL00 aligns with specific application requirements and adheres to relevant industry standards.
About TDK Corporation
TDK Corporation is a significant player in the field of electronic components, particularly in the area of filters. The company focuses on innovation and quality, producing a range of components designed to meet the growing demands in electronics. The ACT1210L-101-2P-TL00, as part of their portfolio of data line filters, showcases their commitment to providing effective solutions for signal integrity and noise reduction.
The company manufactures various similar components, including common mode filters and inductors, serving multiple applications in consumer electronics, telecommunications, and automotive sectors. TDK’s strong emphasis on quality assurance ensures that parts like the ACT1210L-101-2P-TL00 meet applicable standards, including AEC-Q200 for automotive applications, thus enhancing their credibility in the electronic components market.
Where to Find ACT1210L-101-2P-TL00 by TDK Corporation
This part has historically been available at various distributors, including:
- Win Source Electronics
- Chip One Stop
- Mouser Electronics
- Avnet Americas
However, it is crucial to verify the current availability and prices on findchips to ensure timely procurement.