Overview of ACT1210L-201-2P-TL00 by TDK Corporation
The ACT1210L-201-2P-TL00 part is a high-quality Data Line Filter from TDK Corporation, featuring a single function capability with a current rating of 0.2 Amps. This component is designed in the EIA standard package size 1210, utilizing a 4-pin configuration. Moreover, it is specified to handle a DC current rating of 70mA and an inductance of 200μH, which places it within the product range of TDK’s ACT Series. This filter has an inductor case/package of 1210 [3225 Metric] with dimensions measuring 3.9mm in length, 2.5mm in width, and 2.5mm in height, making it a compact solution for a variety of applications.
Significantly, the ACT1210L-201-2P-TL00 filter boasts an AEC-Q200 automotive qualification standard, which denotes its suitability for use in automotive conditions due to its high reliability in extreme environments. Its compliance with RoHS standards and a Pbfree code ensures its arrangement with current environmental safety and material use regulations. As an active component in the market, it reflects TDK Corporation’s continuance in offering high-quality and reliable parts for electronic applications. Notable attributes such as an insulation resistance minimum of 10 MΩ, a maximum DC resistance of 5.5 Ω, and an operating temperature range from -40 °C to +125 °C, further accentuate its versatility and robustness for demanding applications.
Industry Applications for ACT1210L-201-2P-TL00
The potential industry applications for the ACT1210L-201-2P-TL00 are vast and varied, reflecting the part’s flexibility and the broad range of scenarios in which data line filters can be utilized. This component might find use in a variety of sectors given its specifications and features. Please note, the mentioned applications are for illustrative/conceptual purposes and require further analysis and validation by engineering and design teams to meet specific requirements and standards.
- Internet of Things (IoT): Its small footprint, reliability, and AEC-Q200 qualification might make it suitable for IoT devices that require stable data transmission in variable environments.
- Automotive: Given the AEC-Q200 compliance, this filter could potentially be used in automotive applications, such as in sensor data lines or infotainment systems to ensure signal integrity against interference.
- Consumer Electronics: Products like smartphones, tablets, and other personal electronics devices that demand efficient data line filtering could benefit from incorporating this part to enhance performance and reliability.
- Telecommunications: With the increasing demand for faster and reliable communication systems, this component could find applications in infrastructure that supports 5G technology and beyond.
These potential industry applications are conceptual and illustrative, requiring thorough verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation stands out in the electronic component industry as a significant player, especially known for its extensive range of filters, including Data Line Filters and other related components. TDK’s expertise in developing components that provide reliable interference suppression and signal conditioning in electronic circuits has been widely acknowledged. Among its broad catalog, the ACT1210L-201-2P-TL00 is a testament to the company’s commitment to quality and innovation. Manufactured to meet stringent quality and performance criteria, such as AEC-Q200 compliance for automotive applications, TDK products like ACT1210L-201-2P-TL00 effectively demonstrate the company’s ability to fulfill diverse market needs. As an established leader in the field of electronic components, TDK Corporation has consistently proven its capability to blend cutting-edge technology with practical applications across various sectors.
Where to Find ACT1210L-201-2P-TL00 by TDK Corporation
Procuring the ACT1210L-201-2P-TL00 part for your project is made straightforward with platforms like findchips.com. By visiting the Find Chips website, engineers and procurement professionals can easily access up-to-date stock levels, current pricing, and detailed Data Line Filters information. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Newark, among others. However, to ensure the best procurement decision, users should utilize findchips.com to get the most current and comprehensive availability and pricing data from a wide range of distributors.