ACT45B-101-2P-TL003 by TDK Corporation

Overview of ACT45B-101-2P-TL003 by TDK Corporation

The ACT45B-101-2P-TL003 by TDK Corporation is a ferrite chip designed for use in a broad array of applications, notable for its dual-functionality as a common mode filter. This component is compliant with the AEC-Q200 standard, signifying its suitability for use in harsh automotive environments, and it adheres to RoHS directives. Rated for 50V and 0.1A, with an impedance at 10 MHz, this surface mount device (SMD) also features an impressive 100µH inductance and 0.15A rated current, encapsulated within a compact form factor measuring 4.5mm in length, 3.2mm in width, and 2.8mm in height.

With a maximum DC resistance of 1.5 Ω and a minimum insulation resistance of 10 MΩ, the ACT45B-101-2P-TL003 operates efficiently across a wide temperature range, from -40°C to +150°C. Its output impedance stands at 5100 Ohm, making it particularly effective in filtering applications where high impedance at the desired frequency is critical. Packaged on a 13-inch tape and reel (TR) for easy automation, this ferrite chip is an exemplar of TDK’s commitment to quality and performance in the realm of Data Line Filters.

Industry Applications for ACT45B-101-2P-TL003

The versatile performance characteristics of the ACT45B-101-2P-TL003 lend it to a myriad of potential applications across several industries. While the exact fit for any application requires thorough analysis and verification by engineering teams, below are some conceptual illustrations of where this part could potentially make an impact:

  • Internet of Things (IoT): Devices such as smart home sensors and industrial IoT modules could benefit from this part’s filtering capabilities, ensuring clean data transmission by mitigating common mode interference.
  • Telecommunications: Networking equipment, including routers and switches, might utilize the ACT45B-101-2P-TL003 to maintain signal integrity across data lines, critical in high-speed communication systems.
  • Automotive: Given its AEC-Q200 compliance, the component could find application in automotive systems where durability and reliability under harsh conditions are paramount, such as in vehicle telematics or infotainment systems.
  • Consumer Electronics: Portable and wearable devices, where power efficiency and compact form factor are crucial, could incorporate this filter to enhance the user experience by reducing noise in audio and data signals.

It is imperative to note that these suggested applications are purely illustrational and must be thoroughly vetted by relevant technical personnel before implementation.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, especially regarded for its contributions to the development of Data Line Filters and electronic components. The company’s dedication to innovation, quality, and performance is reflected in the design and manufacturing of components like the ACT45B-101-2P-TL003, among others. Their extensive portfolio encompasses a vast range of products designed to meet the requirements of virtually any electronic filtering application, bolstered by TDK’s commitment to environmental stewardship and technology advancement.

Where to Find ACT45B-101-2P-TL003 by TDK Corporation

To source the ACT45B-101-2P-TL003, a search on findchips.com provides a comprehensive tool for locating this part across multiple distributors. It lists current stock levels, pricing, and provides options for purchasing. Historically, distributors such as New Advantage Corporation, Chip 1 Exchange, TME, and Mouser Electronics have carried this part. However, for the most current availability and competitive pricing, referring directly to ACT45B-101-2P-TL003 on findchips.com is recommended. Additionally, the site can aid in finding alternative Data Line Filters that might be offered by TDK Corporation or other manufacturers, ensuring the best match for specific application needs.

Compare pricing for ACT45B-101-2P-TL003 and other Data Line Filters / Filters at findchips.com