Overview of ACT45B-220-2P-TL003 by TDK Corporation
The ACT45B-220-2P-TL003 is a ferrite chip common mode filter designed for suppressing electromagnetic interference (EMI) in data lines while maintaining signal integrity. Manufactured by TDK Corporation, this component features two functions within a compact ROHS compliant package. With an inductance of 22µH, a rated current of 200mA, and an impedance of 1.2Kohm, it offers effective noise suppression capabilities. The part comes in a common mode filter case size of 1812, also known as 4532 metric, making it suitable for surface mount technology (SMT) applications.
This part is characterized by its high reliability, evidenced by its active part life cycle status and compliance with REACH and ROHS standards. With additional features such as AEC-Q200 qualification and an impressive impedance at 10 MHz, the ACT45B-220-2P-TL003 is designed for stringent applications that require both high performance in noise suppression and reliable operation under wide temperature ranges (-40°C to +150°C). The filter operates effectively up to a rated voltage of 50V, and its DC resistance is maxed at 0.5 Ω, showcasing its efficiency in various applications.
Industry Applications for ACT45B-220-2P-TL003
While the ACT45B-220-2P-TL003 has been identified for use across a broad spectrum of industry applications, it’s important to note that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some of the key industries where this component might find application include:
- Internet of Things (IoT): In IoT devices where the integrity of data transmission is critical, this component could potentially be used to mitigate EMI, thereby enhancing device communication effectiveness.
- Telecommunications: Telecom equipment could benefit from the noise suppression capabilities of this filter, potentially improving signal quality in network devices such as routers and switches.
- Consumer Electronics: Given its compact size and effectiveness, consumer electronic products such as smartphones, tablets, and laptops could potentially utilize this component for EMI mitigation, especially in dense electronic circuits where space and efficiency are at a premium.
- Automotive Applications: While this specific model does not come with automotive qualification standards listed, components of this nature could conceivally play a role in suppressing interference in electronic systems within vehicles, provided they meet the stringent requirements of the automotive industry.
Note: The suitability of the ACT45B-220-2P-TL003 for the above applications is conceptual and requires comprehensive analysis by professionals in each field to ensure that it meets the necessary performance and regulatory standards.
About TDK Corporation
TDK Corporation stands as a pivotal manufacturer in the domain of electronic components, with a particular strength in Data Line Filters. The company boasts a rich history of innovation and quality, offering a wide range of products designed to meet the demanding requirements of electronic device manufacturers. TDK’s offerings in the field of data line filters, including the ACT45B-220-2P-TL003 and similar parts, underscore their commitment to providing components that effectively suppress EMI and ensure signal integrity across a vast array of electronic devices. TDK’s products are held in high regard for their reliability, performance, and adherence to environmental standards, making them a preferred choice for engineers and designers across industries.
Where to Find ACT45B-220-2P-TL003 by TDK Corporation
To procure the ACT45B-220-2P-TL003, engineers and procurement professionals are recommended to conduct their search through findchips.com, where up-to-date information on stock levels, pricing, and distributor options is readily available. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and Avnet Abacus amongst others. However, for real-time data, it is best to rely on findchips.com. Here, not only can one find the ACT45B-220-2P-TL003, but also explore a range of alternate parts within the Data Line Filters subcategory, offered by TDK Corporation or other manufacturers, ensuring you find the best component for your specific application needs.