Overview of ACT45R-101-2P-TL001 by TDK Corporation
The ACT45R-101-2P-TL001 is a data line filter designed for use in various electronics applications. This filter features two functions and supports a rated voltage of 50V and a rated current of 0.2A. The component adheres to the EIA standard package size of 1812, and it is characterized by a four-pin configuration. The part operates within a temperature range of -40°C to +150°C, showcasing its versatility in both high and low-temperature environments.
This device is classified as a common mode filter, specifically meeting the AEC-Q200 automotive qualification standard, indicating that it is suitable for automotive applications. It exhibits an impedance of 5.5 kΩ at 10 MHz, with a maximum DC resistance of 1.5 Ω. The inductance of this filter is specified at 100 µH, making it effective in filtering out undesired interference within data lines. The product is RoHS compliant, ensuring that it meets environmental regulations regarding hazardous substances.
As of the current writing, the factory lead time for the ACT45R-101-2P-TL001 is reported to be around 25 weeks, which could impact procurement schedules for those considering this component for their designs.
Industry Applications for ACT45R-101-2P-TL001
The ACT45R-101-2P-TL001 could find use in various industries, particularly due to its specifications as a data line filter. Below are some potential industry applications where this part might be particularly relevant:
- Automotive: The automotive sector often requires components that can withstand high levels of electrical noise and interference. The AEC-Q200 qualification of the ACT45R-101-2P-TL001 suggests that it could be utilized in applications such as power management systems or infotainment systems where data integrity is crucial. Additionally, the component’s operational temperature range could be beneficial in automotive environments.
- Telecommunications: In telecommunications, maintaining signal integrity while filtering out unwanted noise is essential. This part might be implemented in devices such as routers or telecommunication modules that require robust data lines. The low DC resistance of 1.5 Ω could contribute to more efficient power transmission.
- Consumer Electronics: Devices such as smartphones and tablets could potentially utilize the ACT45R-101-2P-TL001 to ensure that data transmission is clear and free of external interference. The filter’s compact size and surface mount technology make it suitable for space-constrained designs.
- Internet of Things (IoT): With the proliferation of IoT devices, the need for effective data line filtering has become increasingly important. The ACT45R-101-2P-TL001 might be used in smart sensors or connected devices where data integrity and filtering from environmental interference are critical for performance.
- Computing and Data Storage: In computing applications, especially in data centers, maintaining a stable and noise-free data transmission path is vital. This filter could potentially find its place in servers or storage systems that require high reliability and performance.
These potential industry applications are only conceptual and illustrative. Engineering and design teams are encouraged to analyze and verify the ACT45R-101-2P-TL001 for adherence to specific application requirements and industry standards prior to making design decisions.
About TDK Corporation
TDK Corporation is a notable manufacturer in the field of electronic components, specializing in filters among other products. Their expertise in creating data line filters, such as the ACT45R-101-2P-TL001, adds significant value to various electronic applications. TDK’s filters are designed to reduce noise and improve signal integrity, making them a critical component in modern electronics.
In addition to the ACT45R-101-2P-TL001, TDK produces other filters within the ACT series, which cater to a range of specifications and functionalities. This variety enables engineers and designers to find suitable solutions tailored to their specific needs across different applications and markets.
Research Price and Stock for ACT45R-101-2P-TL001 by TDK Corporation on Findchips.com
For those interested in acquiring the ACT45R-101-2P-TL001, it is highly recommended to research current stock levels and pricing through Findchips. This platform not only provides direct access to pricing and availability but also features the subcategory of Data Line Filters, allowing for the exploration of alternate parts that might be offered by TDK Corporation or other manufacturers.
The ACT45R-101-2P-TL001 has historically been available through various distributors, including Chip One Stop, Avnet Abacus, Mouser Electronics, and DigiKey. However, it should be noted that availability may vary, and current stock levels should be verified on Findchips.