Overview of AD1580BRTZ-REEL7 by Analog Devices Inc.
The AD1580BRTZ-REEL7 is a micropower, precision shunt voltage reference designed for various electronic applications requiring stable voltage regulation. Manufactured by Analog Devices Inc., this component operates within a reference voltage range of 1.224 V to 1.226 V, with a nominal voltage of 1.225 V. This fixed shunt voltage reference is housed in a SOT-23-3 package, which is recognized for its compact size and suitability for surface mount applications.
The part is characterized by its low initial accuracy of just 1 mV, ensuring that voltage levels remain highly reliable within specified limits. The temperature coefficient is ±50 ppm/°C, which allows for effective regulation across a temperature range of -40 °C to +85 °C. The component is compliant with RoHS standards and does not contain lead, positioning it as a suitable choice for modern electronic designs where environmental considerations are paramount. Its active life cycle code further suggests that this part is currently in production and available for procurement.
Industry Applications for AD1580BRTZ-REEL7
The AD1580BRTZ-REEL7 voltage reference could find utility across several industries based on its specifications. Here are some potential examples:
- Internet of Things (IoT): This part might be employed in sensors and devices that require precise voltage reference for accurate data transmission. IoT devices often operate in variable environmental conditions, making AD1580BRTZ-REEL7’s wide temperature range an attractive feature.
- Industrial Automation: In automation systems, the accuracy of voltage levels is critical for control applications. AD1580BRTZ-REEL7 could enable reliable voltage references in PLCs and other automation components, ensuring consistent performance.
- Telecommunications: Telecommunications equipment, which relies on stable voltage references for signal processing and transmission, might benefit from this component’s precise and stable voltage output.
- Aerospace and Defense: If used in systems that require dependable operation under harsh conditions, the robust temperature range of this component could be vital. Applications in avionics or military communications may find the AD1580BRTZ-REEL7 to be suitable, provided they meet appropriate compliance standards.
- Healthcare: In medical devices that require precision measurements and voltage stability, this voltage reference might be utilized, particularly if the application mandates strict adherence to healthcare regulations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a solid reputation within the field of voltage references, particularly in power circuits where precise voltage regulation is critical. The AD1580BRTZ-REEL7 is one of several pieces in their lineup, which includes similar parts designed to meet various needs from low-power applications to more complex electronic systems. Their focus on innovation ensures continual advancements in this sector, providing engineers with reliable and efficient components for their designs.
Research Price and Stock for AD1580BRTZ-REEL7 by Analog Devices Inc on Findchips.com
To determine the best sourcing options for the AD1580BRTZ-REEL7, it is advisable to check current stock levels and pricing on Findchips. This platform provides comprehensive data on availability from various distributors. Historically, the following distributors have carried this part:
- Win Source Electronics
- LCSC
- DigiKey
- Mouser Electronics
While these distributors have previously offered availability of the component, it is crucial to visit Findchips to confirm current stock status and pricing, as these can change frequently.