AD202KY by Analog Devices Inc

Overview of AD202KY by Analog Devices Inc.

The AD202KY is a low-cost, miniature isolation amplifier that is powered directly from a +15 V DC supply. Manufactured by Analog Devices Inc., this part finds its utility in several applications where isolation of the signal from the power supply is crucial. Its key attributes include an impressive isolation voltage minimum of 1500 V, ensuring that signal and ground loops are effectively isolated, thereby protecting sensitive equipment and signals from electrical noise and interference.

Fitting in a SIP-10 package, the AD202KY presents itself in a small form factor, making it suitable for designs where space is at a premium. Despite its miniature size, it does not compromise on performance, supporting a bandwidth of up to 2MHz. This wide bandwidth, coupled with a nominal supply voltage of 15V and temperature range of -40°C to +85°C, makes the AD202KY a versatile solution for various applications across different industries. However, it’s important to note that the part is now listed as obsolete, meaning that while it may still be available through certain channels, its long-term availability could be limited.

Industry Applications for AD202KY

The AD202KY’s features, such as its high isolation voltage and bandwidth, make it suitable for a wide array of applications. While its possible industry applications include education and research, environmental monitoring, and several more, we will explore a few areas where its characteristics could be especially beneficial:

  • Industrial Automation: In environments where machinery and processes require precision control, the AD202KY could potentially be used to isolate and amplify sensor signals before they are fed into control units, ensuring accuracy and integrity of the data. Its high isolation helps in mitigating electrical noise that often plagues industrial sites.
  • Environmental Monitoring: Accurate data collection is crucial in environmental monitoring. The AD202KY could be employed in systems designed to measure various parameters such as air or water quality, where its isolation capabilities can help ensure that the data is not corrupted by external electrical noise.
  • Medical Imaging: Given its ability to provide electrical isolation while transmitting signals, the AD202KY might find use in medical imaging equipment such as X-ray and MRI machines, where maintaining signal integrity is crucial for producing clear and accurate images.
  • Computing and Data Storage: In circumstances where data integrity is of utmost importance, the isolation features of the AD202KY might be used to protect the main data processing units from potentially harmful electrical noise originating from other parts of the system.

Note that these potential industry applications are conceptual and would require thorough analysis and verification by professional engineering and design teams to ensure compliance with specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a multinational semiconductor company known for its expertise in data conversion, signal processing, and power management technology. Within the realm of amplifier circuits, specifically in the subcategory of isolation amplifiers, Analog Devices offers a range of products designed to meet various industry needs, including the AD202KY. ADI’s isolation amplifiers are designed for applications requiring high voltage isolation, signal integrity, and reliability. These products are utilized across many industries, including automotive, healthcare, industrial automation, and more. The AD202KY, with its combination of low cost, small size, and high performance, illustrates Analog Devices Inc.’s commitment to providing solutions that meet the specific needs of their customers.

Where to Find AD202KY by Analog Devices Inc

To find the AD202KY or explore alternatives, visit findchips.com. For those looking for isolation amplifiers, this platform provides comprehensive data on parts from Analog Devices Inc. and other manufacturers. In the past, distributors such as Win Source Electronics, Vyrian, Direct Components, Inc., Bristol Electronics, and Farnell have listed the AD202KY, but availability can vary. To get the most current stock levels, pricing, and possibly find alternatives, it’s recommended to use findchips.com.

Compare pricing for AD202KY and other Isolation Amplifiers / Amplifier Circuits at findchips.com