AD210AN by Analog Devices Inc

Overview of AD210AN by Analog Devices Inc.

The AD210AN is a precision, wide bandwidth 3-port Isolation Amplifier capable of achieving a gain bandwidth product of 20kHz with a supply voltage range of 13.5V to 16.5V. It is packaged in a DIP (Dual In-line Package) with 12 pins. This particular model of isolation amplifier has an isolation voltage of 2.5kVrms, ensuring that it can operate safely in environments where electrical isolation is required to protect from high voltage spikes or common mode voltages. Despite its advanced features, it is important to note that this part is not RoHS compliant, nor is it qualified for Pbfree (Lead-free) operations.

Designed with a gain bandwidth of 20kHz and requiring a nominal supply voltage of 15V, the AD210AN operates within an industrial temperature range of -40°C to +85°C. Its construction utilizes hybrid technology, providing a robust solution for applications requiring high reliability and precision. The part is presented in a low-profile DIP-12 package, measuring 53.3 mm in length and 20.32 mm in width, with a height of 0.350 inches, making it suitable for a broad variety of circuit board layouts. Despite its obsolete part life cycle status, the AD210AN remains a viable choice for various applications due to its unique combination of features.

Industry Applications for AD210AN

The AD210AN isolation amplifier may find use in a wide range of industries owing to its precision and high isolation voltage. Some of these potential applications include:

  • Industrial Automation: The part could potentially aid in the development of precision control systems where electrical isolation is critical to protect control logic circuits from high power equipment. The attributes such as high isolation voltage and wide bandwidth make it suitable for noise-sensitive applications, such as sensor interfaces and data acquisition systems.
  • Medical Imaging: In the healthcare industry, the AD210AN might be utilized in imaging equipment where electrical isolation is crucial to patient safety. Its precision and bandwidth are beneficial for signal conditioning applications in devices such as MRI machines or ultrasound equipment.
  • Environmental Monitoring: For environmental monitoring equipment, the precision and isolation capabilities of the AD210AN might be advantageous in applications measuring pollutants or monitoring environmental parameters. The robust temperature range and isolation features ensure reliable operation in outdoor or harsh environments.
  • Education and Research: In laboratory settings, this isolation amplifier could be used in experimental setups requiring electrical isolation between measurement instruments and the devices under test. Its precision and bandwidth support a wide range of research activities, including physics and engineering experiments.

It is essential to recognize that these potential industry applications are conceptual and should be reviewed by engineering and design teams for compliance with industry standards and specific application requirements. The diverse utility of similar isolation amplifiers underlines the importance of careful component selection based on technical specifications and application needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and digital signal processing integrated circuits (ICs). In the realm of Isolation Amplifiers and broader amplifier circuits, their products stand out for their reliability, precision, and innovation. The AD210AN represents just one example of their commitment to providing high-performance solutions across a range of applications, from industrial and automotive to healthcare and consumer electronics. Analog Devices Inc. designs amplifiers with the goal of addressing the complex challenges of creating more accurate, robust, and efficient electronic equipment. Their wide range of amplifier ICs, including isolation amplifiers similar to the AD210AN, exemplify their expertise in delivering components that meet precise application requirements.

Where to Find AD210AN by Analog Devices Inc

To procure the AD210AN isolation amplifier, findchips.com offers a comprehensive and up-to-date platform for checking availability and comparing prices from a variety of distributors. By using the search function for Isolation Amplifiers, users can not only find current stock levels and pricing for AD210AN but also explore alternate parts offered by Analog Devices Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Quest Components, Bristol Electronics, DigiKey, and Newark have stocked AD210AN, though availability can vary. For the most current purchasing options, including pricing and stock levels, visiting findchips.com is highly recommended.

Compare pricing for AD210AN and other Isolation Amplifiers / Amplifier Circuits at findchips.com