AD420ARZ-32 by Analog Devices Inc

Overview of AD420ARZ-32 by Analog Devices Inc.

The AD420ARZ-32 is a Serial Input 16-Bit Digital to Analog Converter (DAC) characterized by its flexibility in handling 4-20 mA and 0-20 mA current loop outputs. This component, packaged in a WSOIC-24 package, operates across a wide temperature range from -40 to 85°C, making it suitable for various environments. With a resolution of 16 bits, the AD420ARZ-32 ensures high precision in converting digital signals to analog outputs. It is compatible with multiple data interfaces including 3 Wire, Microwire, and SPI, which enhances its integration capability into different systems. Its supply voltage range from 12V to 32V, along with a maximum supply current of 5 mA, underscores its energy efficiency for extensive applications.

Regarding its physical attributes, the RoHS-compliant DAC has a moisture sensitivity level of 3, with a package dimension of 15.4 mm in length, 7.5 mm in width, and a maximum seated height of 2.65 mm. The device uses BiCMOS technology, providing an optimal balance between bipolar and CMOS transistors for performance and power consumption. The AD420ARZ-32’s linearity error maximum is 0.012%, and it offers a nominal settling time of 2500 µs, which is indicative of its capability to convert digital input into analog output swiftly and accurately. Such specifications make the AD420ARZ-32 a highly reliable component for precision applications.

Industry Applications for AD420ARZ-32

The Digital to Analog Converters like AD420ARZ-32 find applications across various industries due to their versatility and performance characteristics. While specific use cases would require thorough analysis and verification by engineering and design teams, potential applications could include:

  • Industrial Automation: The AD420ARZ-32 might potentially be used in control systems for process automation, where precise control of actuators based on sensor inputs is critical. Its high resolution and speed could support systems requiring fine control and rapid response.
  • Environmental Monitoring: Instruments that measure and report environmental parameters such as temperature, humidity, or air quality could utilize the AD420ARZ-32 for accurately converting sensor data into actionable outputs, possibly for control systems or data logging.
  • Medical Imaging: In diagnostic equipment where precise imaging is essential, such as MRI or ultrasound machines, the AD420ARZ-32 could potentially play a role in converting digital signals into analog signals for image processing and display.
  • Telecommunications: Equipment used in telecommunication infrastructure that requires high-resolution DACs for signal processing, modulation, or demodulation might find the AD420ARZ-32 suitable for such applications.

It is important to note that these potential industry applications are only illustrative and require thorough evaluation by professionals to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a premier manufacturer known for its diverse range of electronic components, including an extensive lineup of Digital to Analog Converters. ADI leverages advanced technology, such as BiCMOS in manufacturing its converters, to balance performance with power efficiency. The AD420ARZ-32 and similar parts exemplify ADI’s commitment to delivering high-precision, reliable components for a wide array of applications. These products underscore the company’s innovation in providing solutions that meet the rigorous demands of industries ranging from industrial automation to medical imaging and beyond.

Where to Find AD420ARZ-32 by Analog Devices Inc

To procure the AD420ARZ-32, interested parties are advised to utilize resources like findchips.com. This platform not only provides current stock levels and pricing from various distributors but also offers a comprehensive database to find alternate parts to the AD420ARZ-32 that might be offered by Analog Devices Inc or other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, Flip Electronics, Chip1Stop, and TME, among others. However, to ensure the most current availability and best pricing, users should refer to FindChips for the latest information on this and other Digital to Analog Converters.

Compare pricing for AD420ARZ-32 and other Digital to Analog Converters / Converters at findchips.com