AD420ARZ-32-REEL by Analog Devices Inc

Overview of AD420ARZ-32-REEL by Analog Devices Inc.

The AD420ARZ-32-REEL is a Serial Input 16-Bit, 4-20 mA, 0-20 mA Digital to Analog Converter (DAC) in a WSOIC-24 package, designed for industrial temperature ranges of -40 to 85 Degrees Celsius. It operates across a supply voltage range of 12V to 32V. This DAC features a 3 wire, Microwire, Serial, SPI data interface for communication. Its packaging is compliant with ROHS standards, ensuring it meets global environmental directives. Manufactured by Analog Devices Inc., this DAC component offers a precision 16-bit resolution, making it well-suited for applications requiring high levels of accuracy in analog output.

The device’s specifics include a maximum operating temperature of 85°C and a minimum of -40°C, with a pin count of 24 in an MS-013AD, WSOIC-24 package. Its analog output voltage can reach up to 5 V, and its linearity error maxes out at 0.012%, ensuring accurate performances. The settling time is nominally listed at 2500 µs to 3000 µs, dependent on the application requirements. Furthermore, it operates with a maximum supply current of 5.5 mA, which is ideal for power-sensitive applications. The package is made from plastic/epoxy, assuring durability and reliability for a wide range of environmental conditions.

Industry Applications for AD420ARZ-32-REEL

The AD420ARZ-32-REEL potentially serves a vast range of industry applications, thanks to its precision, versatility, and durability. Below are some key industries along with possible use cases:

  • Industrial Automation: This DAC can be used in control systems, providing precise control of actuators based on digital signals from microcontrollers or PLCs.
  • Internet of Things (IoT): Applied in smart sensor interfacing, converting digital sensor readings into analog signals for further processing or direct control of environmental systems.
  • Environmental Monitoring: Useful in devices measuring temperature, humidity, or air quality, where its precise analog output can accurately represent environmental parameters.
  • Healthcare: In medical devices that monitor patient vitals or in diagnostic equipment, where accurate analog representation of biological signals is crucial.

Note: These potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the manufacturing of analog, mixed signal, and digital signal processing (DSP) integrated circuits (ICs) used in electronic equipment. Within the realm of Digital to Analog Converters and Converters, ADI showcases its prowess by offering a wide range of products like the AD420ARZ-32-REEL, catering to various applications by combining design expertise with manufacturing capabilities. Their offerings extend across multiple application fields, from industrial and automotive systems to healthcare, consumer devices, and beyond. ADI’s commitment to innovation ensures that their components, including DACs, push the boundaries of performance, precision, and power efficiency.

Where to Find AD420ARZ-32-REEL by Analog Devices Inc

To source the AD420ARZ-32-REEL for your project, findchips.com is your resource for finding current stock levels and competitive pricing from a range of distributors. For alternate parts or similar components from Analog Devices Inc. or other manufacturers, searching within the Digital to Analog Converters category on FindChips can provide a breadth of options. Past distributors have included Win Source Electronics, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, though availability can fluctuate. Visiting findchips.com will offer the most up-to-date information on availability and pricing.

Compare pricing for AD420ARZ-32-REEL and other Digital to Analog Converters / Converters at findchips.com