Overview of AD5172BRMZ10 by Analog Devices Inc.
The AD5172BRMZ10 from Analog Devices Inc. is a 256-position, one-time programmable digital potentiometer. This component features a dual-channel design and communicates through an I2C interface, allowing for easy integration into various electronic applications. The potentiometer offers a linear track taper with an end-to-end resistance of 10 kΩ, and it is designed for applications requiring a variable resistance while maintaining a compact form factor.
In terms of specifications, the AD5172BRMZ10 operates with supply voltages ranging from 2.7V to 5.5V, accommodating a wide variety of circuit designs. The part is also RoHS compliant and has a moisture sensitivity level of 1, indicating it is suitable for standard handling procedures. With a tolerance of ± 20%, this digital potentiometer allows for reasonable accuracy in applications where minor variations are permissible.
This component is packaged in a TSSOP (thin small outline package), specifically the MSOP-10 variant, which allows for efficient use of board space. Its compact dimensions along with a maximum operating temperature of 125 °C and a minimum of -40 °C provide flexibility in various environmental conditions. The bandwidth of the component is nominally 0.6 kHz, which could be suitable for applications that do not require high-frequency performance.
Industry Applications for AD5172BRMZ10
The versatility of the AD5172BRMZ10 allows it to find potential applications across several industries. Below are some example use cases where this part might prove beneficial:
- Internet of Things (IoT): In IoT devices such as smart home systems, the AD5172BRMZ10 could be utilized for adjusting parameters like sensor thresholds or controlling light dimming functions. Its I2C interface facilitates easy integration within digital control systems.
- Industrial Automation: Within industrial control systems, the digital potentiometer might serve as an adjustable resistor for setpoint adjustments in process control systems. Its compact size and dual-channel feature could allow for multiple controls within a singular unit.
- Telecommunications: The component could potentially be used in communication devices for application settings like volume control or signal strength modulation. The linear resistance law may enhance the smooth operation of these controls.
- Automotive Applications: If automotive standards are pertinent, this component could be used in vehicle infotainment systems or for calibration of sensor inputs within automotive control units. However, adherence to specific automotive standards would need to be verified.
- Healthcare: In medical devices, the AD5172BRMZ10 could be applied to fine-tune settings in diagnostic equipment. The part’s operational range and tolerances would need to be assessed to ensure compatibility with healthcare standards.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the realm of electronic components, particularly known for their innovations in converters and digital potentiometers. Their offerings are characterized by high performance and reliability, making them a suitable choice for precision applications.
The company produces a range of digital potentiometers, including products like the AD5172BRMZ10, along with other similar parts that provide varying resistance values, package types, and interface options. This versatility allows engineers to select components based on specific application requirements, ensuring optimal system performance.
Research Price and Stock for AD5172BRMZ10 by Analog Devices Inc on Findchips.com
For those interested in acquiring the AD5172BRMZ10, it is advisable to check current stock levels and pricing on Findchips. Users can also explore a variety of Digital Potentiometers to find alternate parts that may fit their application needs, offered by Analog Devices Inc. or other manufacturers.
Historical availability of the AD5172BRMZ10 has been noted at distributors such as Richardson RFPD, TME, Mouser Electronics, DigiKey, Newark, and Analog Devices Inc. However, it is recommended to consult Findchips for the most up-to-date stock information and pricing.
Compare pricing for AD5172BRMZ10 and other Digital Potentiometers / Converters at findchips.com
For further exploration of the AD5172BRMZ10 and to compare it with other Digital Potentiometers, visit Findchips to gain insights into available options as well as pricing and stock details.