AD5311BRMZ by Analog Devices Inc

Overview of AD5311BRMZ by Analog Devices Inc.

The AD5311BRMZ by Analog Devices Inc. is a voltage-output, 10-bit Digital to Analog Converter (DAC) that operates over a supply voltage range of 2.5 V to 5.5 V. It features a 120 μA, 2-wire interface compatible with I2C and serial communication protocols. This particular model is housed in an MSOP-8 package and is rated for operation in temperatures ranging from -40°C to 105°C. Highlighting attributes include a maximum linearity error of 0.3906% and a quick nominal settling time of 7 μs, making it suitable for applications requiring high precision and fast response times. Additionally, this DAC offers a minimum analog output voltage of 0.001 V and a maximum of 5.499 V. AD5311BRMZ is RoHS compliant and fits the industrial temperature grade, making it reliable for various environmental conditions.

Industry Applications for AD5311BRMZ

The AD5311BRMZ is a versatile component potentially suitable for numerous applications across various industries. Due to its precision and operational range, it may find uses in:

  • Industrial Automation: In factory settings, the AD5311BRMZ could potentially regulate and control process parameters via feedback systems, ensuring accurate control over manufacturing equipment.
  • Environmental Monitoring: The high resolution and low power consumption features of the AD5311BRMZ may make it ideal for environmental sensors and monitoring equipment, where power efficiency and precision are crucial.
  • Medical Imaging: Given the DAC’s precision and performance in a range of operating temperatures, it could suit highly sensitive medical imaging equipment, where accurate digital-to-analog signal conversion is needed for clear imaging results.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Similar parts by Analog Devices or other manufacturers could also be considered depending on specific design needs.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of semiconductor devices, particularly noted for their high performance in the market of Digital to Analog Converters and other converter technologies. The company produces a wide variety of DACs, like the AD5311BRMZ, designed for various applications, ensuring high reliability, performance, and precision. Their components are commonly used in both general-purpose and niche applications, and they are known for their commitment to quality and technological advancement, constantly updating their product lines to meet the evolving needs of the electronics industry.

Where to Find AD5311BRMZ by Analog Devices Inc

To purchase the AD5311BRMZ by Analog Devices Inc., you should visit findchips.com. By searching on the platform, you can access up-to-date stock levels, pricing, and availability from various distributors. This part has been previously available at distributors such as Chip 1 Exchange, Richardson RFPD, and DigiKey, among others. However, for current data, visiting findchips.com is advisable, where you can also explore other Digital to Analog Converters that might be alternatives to the AD5311BRMZ, offered by Analog Devices Inc or other manufacturers.

Compare pricing for AD5311BRMZ and other Digital to Analog Converters / Converters at findchips.com