AD5334BRUZ-REEL7 by Analog Devices Inc

Overview of AD5334BRUZ-REEL7 by Analog Devices Inc.

The AD5334BRUZ-REEL7 is a quad rail-to-rail voltage output 8-bit digital-to-analog converter (DAC) by Analog Devices Inc. It operates over a supply voltage range of 2.5V to 5.5V and features a low typical supply current of 500µA. The device is encapsulated in a 24-lead Thin Shrink Small Outline Package (TSSOP) and supports a parallel data interface, which facilitates direct interfacing with microcontrollers and other digital logic.

Among its distinguishing attributes, the AD5334BRUZ-REEL7 supports an industrial temperature range of -40 to 105°C and delivers an analog output voltage ranging from 0.001V to 2.999V with a maximum linearity error of 0.3906%. It also embodies a settling time of 6 µs nominal, with a maximum of 8 µs, ensuring rapid response in dynamic systems. The device is marked by a moisture sensitivity level (MSL) of 1, underscoring its robustness for practical industrial applications. Additionally, it conforms to ROHS and REACH compliance, reflecting its environmental suitability.

Industry Applications for AD5334BRUZ-REEL7

The Digital to Analog Converters like AD5334BRUZ-REEL7 may potentially serve an expansive array of industries due to their versatility and technical specifications. Here are some examples where AD5334BRUZ-REEL7 could find potential applications:

  • Internet of Things (IoT): Devices in IoT systems often require efficient data conversion between digital and analog to interact with sensors and actuators. The low power consumption and sufficient resolution of AD5334BRUZ-REEL7 might make it suitable for battery-powered IoT devices.
  • Telecommunications: Telecommunication systems, where data needs to be analog for transmission over media but handled digitally at other stages, could utilize DACs for such conversions. The moderate resolution and quad-channel output of AD5334BRUZ-REEL7 might fit well in multiplexed signal environments.
  • Computing and Data Storage: In data storage and computing, precision DACs might be used in control applications. AD5334BRUZ-REEL7’s ability to operate across a broad temperature range potentially makes it a reliable choice for data center environmental monitoring systems.

Note that these potential industry applications are only conceptual and would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., known for their extensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs), has a notable presence in the development and manufacturing of Digital to Analog Converters. Their offerings, like the AD5334BRUZ-REEL7, represent sophisticated technology engineered to meet diverse application needs, from industrial to consumer electronics. By maintaining robust design standards, such as the fabrication of devices in industrial temperature grades and small package sizes conducive to modern electronics, Analog Devices ensures their products are a go-to choice for engineers around the globe.

Where to Find AD5334BRUZ-REEL7 by Analog Devices Inc

Interested parties can explore the availability of AD5334BRUZ-REEL7 through findchips.com. We recommend checking this platform to connect with various distributors and ensure up-to-date information on stock levels and pricing. Distributors previously stocking AD5334BRUZ-REEL7 include Win Source Electronics, Chip1Stop, Richardson RFPD, and DigiKey. For alternative parts, one might consider exploring the broader category of Digital to Analog Converters for options from Analog Devices Inc or other manufacturers.

Compare pricing for AD5334BRUZ-REEL7 and other Digital to Analog Converters / Converters at findchips.com