AD5680BRJZ-1500RL7 by Analog Devices Inc

Overview of AD5680BRJZ-1500RL7 by Analog Devices Inc.

The AD5680BRJZ-1500RL7 by Analog Devices Inc. is a highly precise 18-bit Digital to Analog Converter (DAC) encapsulated in a small 8-pin SOT-23 package. This Digital to Analog Converter operates on a single 5V supply and includes features like a 5.5V maximum output voltage. Designed with CMOS technology, it integrates high stability with low power consumption, measuring a maximum supply current of 0.45 mA and proposing a nominal supply voltage of 5 V. Its compact design is heightened with a package size of 2.9 mm in length and 1.6 mm in width, certified with RoHS compliance, which makes it suitable for environmentally sensitive applications.

Industry Applications for AD5680BRJZ-1500RL7

  • Industrial Automation: The AD5680BRJZ-1500RL7 could potentially be utilized in control systems within industrial automation. Its high resolution and fast settling time (maximum 85 µs) provide precise control in feedback systems used to monitor and adjust machine functions. Due to its high reliability and operating temperature range from -40°C to 105°C, it suits the harsh environments often encountered in industrial settings, though this would require a rigorous verification process to ensure compliance with industry standards.
  • Medical Imaging: In medical imaging systems, precision and accuracy in signaling are paramount. The 18-bit resolution of this DAC could potentially enhance the image quality and detail in applications such as ultrasound or MRI machines. Its industrial temperature grade suggests it might handle the varying operational climates of medical facilities; however, verifying this part’s qualification status for medical standards would be crucial.
  • Environmental Monitoring: This DAC could potentially find applications in environmental monitoring equipment for data logging and sensor activity regulation. Its ability to operate efficiently with minimal power use and its robust package design supports long-term deployments in outdoor conditions, subjected to environmental verifications before its use.

Note that these potential industry applications of AD5680BRJZ-1500RL7 are conceptual, requiring meticulous analysis by engineering teams to check adherence to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. has carved a niche in the electronics market as a pioneering manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Its offering, specifically in the realm of Digital to Analog Converters, exemplifies the company’s commitment to delivering precision and quality. The AD5680BRJZ-1500RL7 is a testament to their innovation, combining miniature size with outstanding performance attributes. Analog Devices Inc. supports a broad spectrum of industries, adapting its technologies to meet diverse operational demands across many applications.

Where to Find AD5680BRJZ-1500RL7 by Analog Devices Inc

Interested buyers or project managers looking to source the AD5680BRJZ-1500RL7 can do so by visiting findchips.com. This site provides updated stock levels and pricing from various distributors. It’s meaningful to note that while this part has historically been available at distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey, the current availability can be effectively checked on Find Chips. For those researching alternatives, consider utilizing the site’s resources to explore other Digital to Analog Converters that might be better suited to specific application needs.

Compare pricing for AD5680BRJZ-1500RL7 and other Digital to Analog Converters / Converters at findchips.com