Overview of AD590LF/883B by Analog Devices Inc.
The AD590LF/883B by Analog Devices Inc. is a 2-terminal IC temperature transducer categorized under Temperature Sensors, which are a type of sensor/transducer. This part operates as a board mount device, designed specifically for temperature sensing and measurement. It features a unique temperature coefficient of 1 μA/K, enhancing its sensitivity and accuracy in detecting temperature changes. Fabricated with a ceramic, metal-sealed cofired housing, the AD590LF/883B ensures durability and reliability in various environmental conditions.
The physical properties include a ceramic package with a rectangular shape and a size dimension comprising 2.38 mm body length/diameter, 1.27 mm body breadth, and 5.84 mm body height. The device supports a wide operating temperature range from -55 °C to 125 °C, making it ideal for applications requiring robust thermal stability. The sensor outputs a nominal current of 298.2 μA and adheres to the screening levels 38535Q/M, 38534H, and 883B, indicating its suitability for high-reliability applications. It is designed for through-hole mounting, which facilitates ease of installation on various types of circuit boards.
Industry Applications for AD590LF/883B
- Environmental Monitoring: The robust operating temperature range and high sensitivity of the AD590LF/883B make it potentially suitable for environmental monitoring systems, which require accurate ambient temperature data to monitor climate changes or control atmospheric conditions efficiently.
- Industrial Automation: In industrial settings, this temperature sensor might be used to oversee processes that are sensitive to heat variations, ensuring that machinery operates within safe thermal parameters, potentially preventing overheating and enhancing system reliability.
- Aerospace and Defense: Given its high screening level (inclusive of MIL standards like 883B), the AD590LF/883B could be an ideal choice for aerospace and defense applications, where components must perform under extreme conditions and require stringent reliability standards.
- Healthcare: In medical environments, precise temperature measurements are crucial. This sensor could potentially be used in medical devices that monitor or control temperature, thus ensuring patient safety and the effectiveness of medical treatments.
Note: These potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific technological requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of a broad range of electronic components, particularly noted for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the domain of Temperature Sensors, Analog Devices offers products like the AD590LF/883B, which highlight the company’s commitment to providing precision sensing and measurement solutions across a diverse range of applications. Analog Devices Inc. leverages advanced technology, rigorous testing, and compliance with stringent standards to ensure the reliability and accuracy of its sensors, making them preferred choices for critical and high-stake applications in industries like aerospace, automotive, healthcare, and more.
Where to Find AD590LF/883B by Analog Devices Inc
The AD590LF/883B is available through various distributors which have historically included Chip1Stop, Rochester Electronics, Quest Components, Bristol Electronics, Analog Devices Inc., and Mouser Electronics. However, to get up-to-date information on pricing and stock availability, it is recommended to check on FindChips.com. Additionally, the link for Temperature Sensors can be used to explore alternate parts offered by Analog Devices or other manufacturers, potentially matching specific project requirements.