AD633JNZ by Analog Devices Inc

Overview of AD633JNZ by Analog Devices Inc.

The AD633JNZ is a low-cost analog multiplier encased in a plastic, RoHS compliant, MO-095AA, DIP-8 package. Manufactured by Analog Devices Inc., this component features a nominal bandwidth of 1 MHz and operates over a temperature range of 0 to 70°C. With a dual supply voltage requirement ranging from ±8V to ±18V, and a nominal supply voltage of ±15V, the AD633JNZ is designed for versatile applications in both educational and industrial settings. This analog multiplier accepts both a positive input voltage up to +10V and a negative input voltage down to -10V, offering a differential voltage operation. Its pin count is 8, and it utilizes a through-hole terminal form with a standard DIP (Dual In-line Package), making it suitable for prototyping and educational projects where surface mount technology (SMT) is not preferred.

The device is specifically categorized under Analog Computational Functions within the broader category of Signal Circuits. It is noteworthy for its “Active” part life cycle status, indicating ongoing production and support from Analog Devices Inc. Additionally, the AD633JNZ is compliant with several international standards, including RoHS, REACH, and sports an ECCN code of “EAR99” making it suitable for global procurement and application.

Industry Applications for AD633JNZ

The AD633JNZ, given its operational specifications and attributes, might find applications in various industries, including but not limited to:

  • Education and Research: Due to its DIP packaging and low-cost factors, the AD633JNZ can potentially be used in educational kits, laboratory experiments, and research projects where analog signal multiplication is required. Its straightforward implementation facilitates learning about analog computational functions.

  • Environmental Monitoring: In systems designed to measure and analyze environmental parameters such as moisture, pH levels, or light intensity, the AD633JNZ could be applied in sensor signal conditioning or in creating control signals proportional to the measured parameters.

  • Industrial Automation: This device might serve in monitoring and control systems within an industrial setting, especially in process control applications where signals from different sensors need to be multiplied to compute power, energy, or similar derived quantities.

  • Agriculture Technology: For automation in farming equipment or monitoring systems, such as nutrient or irrigation control systems, the AD633JNZ may offer cost-effective options for analog signal processing.

It is pertinent that these potential industry applications are seen as illustrative and require detailed technical evaluation by engineering teams to ensure compliance with industry standards and specific design requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global semiconductor company specializing in high-performance analog, digital signal processing (DSP), and solid-state mixed-signal integrated circuits. Within the realm of Analog Computational Functions, Analog Devices Inc. offers a variety of products, including the AD633JNZ. This category encapsulates integrated circuits designed for complex mathematical operations using analog signals. These operations are critical in various applications such as signal processing, control systems, and measurement equipment. Analog Devices stands out for its commitment to quality, performance, and innovation in providing solutions that address the challenges of analog and mixed-signal processing.

Where to Find AD633JNZ by Analog Devices Inc

For professionals looking to incorporate the AD633JNZ into their projects, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Schukat electronic, ComSIT Europe, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. To explore alternatives within the Analog Computational Functions range that might be provided by Analog Devices Inc or other manufacturers, findchips.com serves as an invaluable resource for procurement professionals and engineers alike.

Compare pricing for AD633JNZ and other Analog Computational Functions / Signal Circuits at findchips.com