AD7190BRUZ-REEL by Analog Devices Inc

Overview of AD7190BRUZ-REEL by Analog Devices Inc.

The AD7190BRUZ-REEL by Analog Devices Inc. is a 4.8 kHz ultralow noise, 24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a Programmable Gain Array (PGA). It offers high-resolution conversion in a TSSOP-24 package, with a temperature range from -40 to 105 degrees Celsius. This device supports differential and pseudo differential input channel types, with a data interface that includes 3 Wire, Microwire, QSPI, Serial, and SPI, accommodating diverse communication protocols. The single supply voltage and the device’s ROHS compliance further underscore its suitability for a wide variety of applications.

Key attributes include an analog input voltage range from -5V to +5V, linearity error max (EL) of 0.0005%, and a moisture sensitivity level of 1, ensuring reliable performance in various environments. With a binary and offset binary output bit code and a serial output format, the AD7190BRUZ-REEL offers flexibility in data representation and communication. Moreover, its industrial temperature grade and the CMOS technology it is built upon define its capacity to function reliably in rigorous industrial settings. The product code is TSSOP-24, featuring a rectangular, thin-profile, small outline package that is suited for compact and densely populated circuits.

Industry Applications for AD7190BRUZ-REEL

Given the technical specifications and features of the AD7190BRUZ-REEL, several potential industry applications can be conceptualized, highlighting the versatility of this component. Note that these applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements:

  • Industrial Automation: The high precision and ultralow noise features of the AD7190BRUZ-REEL could potentially be leveraged in control systems and sensors requiring accurate measurement, such as temperature, pressure, or flow measurement in manufacturing processes.
  • Medical Imaging: Given its high resolution and accuracy, this device might be suited for medical imaging equipment, such as digital X-ray and MRI, where precise signal conversion is critical for the quality of the imaging output.
  • Environmental Monitoring: The wide operating temperature range and high-resolution capabilities could potentially make the AD7190BRUZ-REEL suitable for environmental monitoring systems. This could include air quality sensors, water pollution detectors, or soil quality assessments, where accurate and reliable data collection is paramount.
  • Consumer Electronics: In high-fidelity audio equipment, the ultralow noise characteristic of the AD7190BRUZ-REEL might be exploited to enhance audio signal conversion, potentially improving sound quality in devices like digital microphones, amplifiers, or audio interfaces.

It’s critical to note that these applications are conceptual and would need to be validated for specific use-cases and compliance with relevant standards.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a premier manufacturer of Analog to Digital Converters and other conversion technologies. Known for their innovation and reliability, products like the AD7190BRUZ-REEL are indicative of the company’s commitment to precision and quality. Analog Devices Inc. develops components that serve as critical building blocks in circuit design, catering to a vast array of applications across multiple industries. The company’s portfolio includes a variety of Analog to Digital Converters, each designed to meet the diverse needs of engineers and designers, demonstrating their expertise and leadership in the field of conversion technology.

Where to Find AD7190BRUZ-REEL by Analog Devices Inc

To purchase the AD7190BRUZ-REEL or to explore alternate parts within the Analog to Digital Converters category, visiting findchips.com is recommended. This platform provides up-to-date inventory levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Richardson RFPD, Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing information, consulting findchips.com directly is advisable.

Compare pricing for AD7190BRUZ-REEL and other Analog to Digital Converters / Converters at findchips.com