Overview of AD7228ACRZ by Analog Devices Inc.
The AD7228ACRZ is an LC2MOS Octal 8-Bit DAC, designed by Analog Devices Inc. This device encloses eight individual Digital to Analog Converters (DACs) in one package, making it extremely efficient for applications where multiple DACs are required. The part supports a Parcelable, 8-bit input format and offers both CMOS and TTL data interfaces. Its operating voltage ranges are quite flexible, accommodating -4.5V to -5.5V and 10.8V to 16.5V, which allows for versatility in system design.
Key attributes include a maximum operating temperature of 85 °C and a minimum of -40 °C, encapsulated within a 24-pin small outline integrated circuit (SOIC). The AD7228ACRZ is suitable for surface mount technology and adheres to RoHS and REACH compliance standards, ensuring its usability in regions with strict environmental regulations. Its output voltage swings from -5V to 5V and it settles within 5 µs, highlighting its prompt response characteristics.
Industry Applications for AD7228ACRZ
The AD7228ACRZ by Analog Devices is versatile, finding potential application in several industries. Below are some industries along with possible applications:
- Internet of Things (IoT): This DAC could be used in smart home systems for controlling various household devices. Its rapid settling time and precise voltage outputs might be ideal for managing and regulating power in these environments.
- Industrial Automation: In automated manufacturing processes where precise control of actuators is required, the multiple DAC configurations allow for adjustment of different parameters simultaneously. This capability could potentially enhance operational efficiency.
- Computing and Data Storage: The AD7228ACRZ might be implemented in systems needing precise feedback control or when older parallel interfaces are being utilized, ensuring compatibility and reliability.
- Telecommunications: This part’s ability to handle multiple output channels can potentially be used for adjustments in signal processing equipment, contributing to clearer, more accurate signal transmission.
Please note that these potential industry applications are conceptual possibilities and should be scrutinized and verified by engineering and design teams to comply with specific industry requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. is a recognized leader in the development of integrated circuits and has a strong presence in the domain of Digital to Analog Converters. Beyond the AD7228ACRZ, Analog Devices manufactures a range of similar high-performance DACs and other components under the realm of converters, often recognized for their robust performance, reliability in demanding environments, and innovative use of technology. Products from Analog Devices find applications across a diverse set of industries, making them a trusted brand among professionals and engineers.
Where to Find AD7228ACRZ by Analog Devices Inc
For those interested in purchasing the AD7228ACRZ, I recommend conducting your search on Findchips.com. Here, you can also explore other Digital to Analog Converters to find alternatives that may serve your specific needs or preferences. Historically, this part has been available from several distributors including Richardson RFPD, Analog Devices Inc itself, Mouser Electronics, DigiKey, and Newark. Please check Findchips for current stock levels and pricing.