AD7528JNZ by Analog Devices Inc

Overview of AD7528JNZ by Analog Devices Inc.

The AD7528JNZ is a CMOS Dual 8-Bit Buffered Multiplying DAC housed in a skinny plastic DIP-20 package. This integrated circuit features two 8-bit digital-to-analog converters (DACs) in one, utilizing binary and offset binary input bit codes with a parallel 8-bit data interface for configuration. Offering a supply voltage range from 5V to 15V, the AD7528JNZ operates within an industrial temperature range of -40°C to 85°C. As a RoHS compliant part with an ECCN code of EAR99, it is suitable for general commercial applications that require basic export controls but no major license.

Technical considerations for the AD7528JNZ include a typical linearity error of 0.3906%, a nominal supply voltage of 5V, and a maximum supply current requirement of 2 mA. The dual through-hole terminal of the package, with a pitch of 2.54 mm and a width of 7.62 mm, facilitates conventional through-hole mounting on PCBs. Notably, this part is classified with the Pbfree Code ‘No’ and Part Life Cycle Code indicating it as “Not Recommended” for new design, suggesting it may be heading towards end-of-life but still supports existing setups or replacements.

Industry Applications for AD7528JNZ

The AD7528JNZ by Analog Devices Inc. finds presumable applications in a variety of technical and industrial contexts, particularly those requiring modest accuracy in digital-to-analog conversion without extreme environmental demands. The conditional nature of its uses in specific sectors must be analyzed and confirmed by professional engineering and design verification. Below are hypothetical industry applications:

  • Industrial Automation: In automation, accurate control and operation of systems are crucial. The AD7528JNZ could potentially be integrated into monitoring systems for real-time control and feedback loops, facilitating machine-to-machine communication that requires parallel data input.
  • Consumer Electronics: This DAC might find potential use in audio devices or household electronics where dual DAC channels offer an advantage. Functionalities could include sound processing or control systems in multimedia setups, where its dual nature allows for varied outputs.
  • Audio and Video Systems: The converging needs for analog signal processing in audio and video systems could possibly be served by AD7528JNZ, particularly in settings like equalizers or mixers that require buffered, multiplying DACs to manipulate audio or video signals in real time.
  • Environmental Monitoring: Devices designed for environmental feedback, like atmospheric sensors or pollution monitoring systems, could utilize the AD7528JNZ to convert digital sensor outputs back to readable analog signals for monitoring equipment.

Note: These potential industrial applications are conjectural/illustrative. Full conformity to industry standards and the specific use-case analysis must be done by design and engineering teams to ensure compliance and efficacy.

About Analog Devices Inc.

Analog Devices Inc. is well-known in the electronics sector for its broad range of innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Their product lineup in the sphere of Digital to Analog Converters is expansive, including devices like AD7528JNZ which are designed for reliability and performance. With focus on embedded systems, Analog Devices caters to the industries including telecommunications, digital health, automotive electronics, and consumer electronics.

The company’s commitment to quality and performance in converter technology is exemplified by their continuous innovation and the provision of a range of products tailored for specific user requirements. The AD7528JNZ represents a standard offering in their multipurpose DACs lineup, suitable for various low to medium complexity applications.

Where to Find AD7528JNZ by Analog Devices Inc

To locate the AD7528JNZ by Analog Devices Inc., potential buyers can effectively use findchips.com. On this website, the Digital to Analog Converters section provides a variety of purchasing options for this part. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have carried the AD7528JNZ. However, it is recommended to check updated stock levels and pricing on findchips.com to ensure purchase from a reliable and current source.

Compare pricing for AD7528JNZ and other Digital to Analog Converters / Converters at findchips.com