AD7834BRZ by Analog Devices Inc

Overview of AD7834BRZ by Analog Devices Inc.

The AD7834BRZ by Analog Devices Inc. is identified as an LC2MOS Quad 14-Bit DAC IC, falling within the subcategory of Digital to Analog Converters (DAC). It is built on a highly integrated architecture intended to provide efficient, high-performance conversion from digital to analog form. The part is encapsulated in a 28 SOIC (Small Outline Integrated Circuit) package, presenting a compact, flexible solution for a variety of applications.

Key specifications include its quad 14-bit serial input, providing precision digital control. Its range of analog output voltage spans from -8.192V to 8.192V, accommodating a wide array of use cases from industrial controls to precision instrumentation. The AD7834BRZ boasts a binary input format, with a nominal supply voltage requirement of 15V and a nominal negative supply voltage of -15V. Operating temperature is stated from -40°C to 85°C, ensuring reliability across diverse environmental conditions.

This device conforms to the EAR99 ECCN code and the 8542.39.00.01 HTS code, with a RoHS compliance indicating adherence to hazardous material standards. The part is built using BiCMOS technology, known for its superior switching characteristics and low power consumption, suggesting particular utility in applications where power efficiency is prioritized. A moisture sensitivity level of 3 indicates moderate sensitivity to moisture, emphasizing the need for careful handling and storage.

Industry Applications for AD7834BRZ

The versatility of the AD7834BRZ lends itself to a broad spectrum of potential industry applications, owing to its precision digital-to-analog conversion abilities, energy efficiency, and compact packaging. While the possible applications are extensive, some sectors stand out due to the part’s specific features. It’s important to note that these applications are conceptual and would require detailed analysis for incorporation into final product designs.

  • Industrial Automation: The AD7834BRZ could possibly be implemented in control systems for machinery and process control due to its high precision and quick settling time. In such contexts, the need for accurate analog output to control motors, actuators, and sensors is paramount, and the AD7834BRZ offers the capability to meet these requirements efficiently.
  • Computing and Data Storage: Given its capacity for precise and rapid conversions, this IC might be utilized in data acquisition systems, where it could facilitate the conversion of digital signals into analog outputs for monitoring and control purposes.
  • Internet of Things (IoT): The component’s small form factor and efficiency could make it particularly useful in IoT devices, where space is limited, and power conservation is critical. It might be used in applications ranging from smart environmental monitoring sensors to wearable health devices, offering the capabilities required for these technologically advanced applications.
  • Telecommunications: The device could potentially find application in communication equipment, aiding in the accurate conversion of digital data into analog signals for transmission across various media. Its high-speed operation could prove advantageous in high-frequency telecommunications equipment where signal integrity is critical.

Note that these applications are suggested based on the part’s capabilities and are only illustrative. Engineering and design teams must conduct thorough analysis and validation to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the development and manufacture of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company has a wide range of Digital to Analog Converters, including the AD7834BRZ. ADI’s components are known for their reliability, precision, and innovative design, making them a preferred choice for engineers and designers across a variety of sectors.

ADI’s portfolio of digital to analog converters showcases an extensive variety of specifications and features, aimed at serving diverse applications across industrial, communication, healthcare, and consumer electronics sectors. Known for their high performance, these DACs underscore ADI’s commitment to providing solutions that meet precise needs, driving forward advancements in electronics and technology.

Where to Find AD7834BRZ by Analog Devices Inc

To secure the AD7834BRZ for your project, it’s recommended to explore options through findchips.com. Here, you’ll find up-to-date information on availability, pricing, and stocking from multiple distributors. Despite historical availability at distributors like Richardson RFPD, TME, Rochester Electronics, Analog Devices Inc, Mouser Electronics, and DigiKey, inventory levels fluctuate. As such, it’s prudent to visit FindChips for the current stock status and competitive pricing details.

Additionally, if seeking alternatives to the AD7834BRZ, Digital to Analog Converters page on FindChips can direct you to comparable parts offered by Analog Devices Inc or other leading manufacturers, ensuring you find the best match for your application requirements.

Compare pricing for AD7834BRZ and other Digital to Analog Converters / Converters at findchips.com