Overview of AD817ARZ-REEL by Analog Devices Inc.
The AD817ARZ-REEL is characterized as a high-speed, low-power wide supply range amplifier. This operational amplifier (op-amp) features a bandwidth of 50 MHz and a gain bandwidth product of 50 MHz, making it suitable for a variety of applications requiring general purpose amplification. The device operates over an extensive temperature range, from -40 °C to 85 °C, and is packaged in a compact SOIC-8 form factor with 8 pins.
In terms of power supply, the AD817ARZ-REEL supports a wide supply voltage range, accommodating voltages from 2.5 V to 18 V and providing flexibility for varied system designs. It is also compliant with RoHS regulations and is manufactured by Analog Devices Inc., a prominent player in the field of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits.
Industry Applications for AD817ARZ-REEL
The characteristics of the AD817ARZ-REEL position it favorably for various industry applications. Below are potential use cases across different sectors:
- Education and Research: In educational settings, the op-amp may be employed in experimental setups requiring signal amplification or conditioning. Potentially, it could support applications like circuit labs or research projects where scientists and students are exploring analog signal processing.
- Telecommunications: In telecommunications, the AD817ARZ-REEL might be used in signal conditioning and amplification in base stations or other communication equipment, where maintaining signal integrity is crucial. The wide supply voltage range supports flexibility in different systems.
- Healthcare: If the application meets relevant healthcare standards, the op-amp could potentially be used in medical devices for signal amplification in patient monitoring systems or diagnostic equipment. Its low-power consumption and operational range may align with the needs of portable medical devices.
- Computing and Data Storage: This amplifier could be utilized in data acquisition systems or analog-to-digital converters (ADCs) for data storage devices. The high-speed performance might support faster data read/write operations, which are relevant in computing applications.
It’s important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a key player in the market for high-performance analog and digital signal processing technologies. The company has established a solid reputation for designing and manufacturing a wide array of components, especially in the realm of audio/video amplifiers within the consumer circuits subcategory. The AD817ARZ-REEL exemplifies their commitment to developing versatile and reliable components tailored for various applications.
In addition to the AD817ARZ-REEL, Analog Devices manufactures several other operational amplifiers and related components that could be suitable for similar applications. Their product portfolio includes various models optimized for different specifications—ranging from speed and power consumption to packaging options—providing engineers with multiple choices based on design requirements.
Research Price and Stock for AD817ARZ-REEL by Analog Devices Inc on Findchips.com
It is recommended to research stock availability and pricing for the AD817ARZ-REEL at Findchips. This resource enables users to compare prices and check the availability of this op-amp at various distributors, including well-known suppliers such as:
- Win Source Electronics
- LCSC
- Mouser Electronics
- DigiKey
- Newark
It is vital to visit Findchips to get the most current stock levels and pricing, as this information is subject to change over time.