AD823ARZ by Analog Devices Inc

Overview of AD823ARZ by Analog Devices Inc.

The AD823ARZ is a dual-channel JFET (Junction Field Effect Transistor) operational amplifier, capable of operating at frequencies up to 16 MHz. It features a rail-to-rail output, which allows the output signal to swing closely to the supply voltage rails, enhancing the dynamic range in various applications. It operates over a voltage supply range of ±1.5V to ±18V and can function across a wide temperature range from -40°C to 85°C.

The small package size of this operational amplifier, housed in an NSOIC (Narrow Small Outline Integrated Circuit) with 8 pins, makes it ideal for applications where space is constrained. Being RoHS compliant, it meets environmental standards set for restriction of hazardous substances, making it suitable for use in various global markets.

Constructed using bipolar technology, the AD823ARZ maximizes performance in terms of slew rate (up to 25 V/μs) and common-mode rejection ratio (up to 82 dB), which are crucial parameters for achieving high-quality signal amplification in complex electronic systems.

Industry Applications for AD823ARZ

The AD823ARZ is particularly useful in several demanding industries due to its robust features. The following are possible applications, but it is essential to note that these are only conceptual and should be validated by engineering teams for specific requirements and compliance to industry standards.

  • Aerospace and Defense: The device’s wide temperature range and high slew rate potentially make it suitable for use in avionic electronics, such as navigation control systems. The rail-to-rail output feature could also be utilized in communication equipment used within harsh environments characteristic of this industry.
  • Healthcare: In the healthcare industry, the operational amplifier could be employed in patient monitoring systems where precise signal processing is crucial. Its low input bias current and high voltage gain are valuable for accurate readings in such sensitive equipment.
  • Medical Imaging: Given its fast response time and stable operation across a broad voltage range, it potentially suits advanced medical imaging technologies. These applications demand precise and rapid signal handling to create clear and accurate images.

Note that these potential industry applications are only illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry-specific standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacturing of Operational Amplifiers. With a reputation for producing high-quality, robust, and technologically advanced components, Analog Devices ensures that products like AD823ARZ meet the demanding needs of diverse applications. The company’s commitment to innovation is reflected in the continuous improvement and performance of their operational amplifiers, making them a go-to option for critical and precise amplification needs.

Where to Find AD823ARZ by Analog Devices Inc

To procure the AD823ARZ, it is recommended to research and verify the current stock levels and pricing through findchips.com. This part has been historically available from distributors such as Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and Arrow Electronics. At findchips.com, you can also explore alternative parts offered by Analog Devices Inc or other manufacturers to best meet your precise specifications and requirements.

Compare pricing for AD823ARZ and other Operational Amplifiers / Amplifier Circuits at findchips.com