Overview of AD824ARZ-14-REEL7 by Analog Devices Inc.
The AD824ARZ-14-REEL7 is part of the Operational Amplifiers subcategory and serves as a quad operational amplifier with FET-input, providing low power consumption and rail-to-rail output swing. This operational amplifier operates over a frequency range up to 2 MHz and can function within a temperature range of -40 to 85 degrees Celsius. Its packaging is a narrow small outline package (NSOIC-14), well-suited for compact designs with critical size constraints.
Important attributes of AD824ARZ-14-REEL7 include its bias current characteristics, which are extremely low, with a maximum average bias current of 0.004 µA, and a bias current of 0.000035 µA at 25°C, making it ideal for applications requiring low offset and minimal error. Additionally, it has a common-mode rejection ratio (CMRR) of 80 dB, ensuring good noise rejection capabilities in complex environments. The operational amplifier utilizes a voltage-feedback architecture and comes with features like frequency compensation which enhances its stability across different operational conditions.
For assembly and quality compliance, the chip is RoHS compliant and features a moisture sensitivity level of 1. This specification makes it suitable for various industrial applications where humidity and temperature fluctuations are concerns. The component is also noted for its robustness, with a package body constructed from plastic/epoxy and terminals finished with matte tin (Sn).
Industry Applications for AD824ARZ-14-REEL7
- Consumer Electronics: Devices such as audio amplifiers and high-fidelity sound equipment could potentially benefit from AD824ARZ-14-REEL7’s low bias current and high CMRR, enhancing audio quality by minimizing interference and distortion.
- Internet of Things (IoT): In IoT devices, particularly those requiring sensor data interpretation and actuation control, this operational amplifier could contribute significantly due to its low power consumption and stable performance across a wide operational temperature range. This makes it a conservative option for battery-operated IoT devices.
- Healthcare: The robust environmental tolerances and high precision of the AD824ARZ-14-REEL7 make it a potential candidate for use in medical monitoring devices, where accurate signal amplification is crucial and reliability under varying conditions is necessary.
- Telecommunications: This operational amplifier might be used in communication equipment where signal integrity is critical. Its ability to operate effectively in different environments and low-supply voltages could be advantageous in remote or portable communication devices.
Note that these potential industry applications for AD824ARZ-14-REEL7 are conceptual and should be thoroughly validated and verified by engineering teams to meet specific requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. stands as a pioneering Technology company, specializing extensively in the realm of designing and manufacturing semiconductor products and solutions. They are particularly recognized in the crafting of Operational Amplifiers. Analog Devices prides itself on producing operational amplifiers that exhibit high precision, are low power, and that support a variety of voltage ranges and bandwidths, accommodating diverse application needs across multiple industries.
Where to Find AD824ARZ-14-REEL7 by Analog Devices Inc
To locate and purchase the AD824ARZ-14-REEL7, potential buyers are recommended to conduct research on findchips.com. Here, you can also check the availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, it’s advisable to visit findchips.com to get the latest information on stock and competitive pricing.