AD8628ARTZ-REEL7 by Analog Devices Inc

Overview of AD8628ARTZ-REEL7 by Analog Devices Inc.

The AD8628ARTZ-REEL7 belongs to the electronic parts subcategory of Operational Amplifiers and is designed by Analog Devices Inc. This specific model is a zero-drift, single-supply, rail-to-rail output (RRIO) operational amplifier. It operates over a frequency of 2.5MHz and can withstand operating temperatures ranging from -40°C to 125°C, encapsulated in a compact SOT-23 package.

This operational amplifier showcases features that make it an optimal choice for precision applications requiring minimal input offset voltage and drift through time. With a max input offset voltage of merely 10 µV and bias current characteristics as low as 0.0001 µA at 25°C, the AD8628ARTZ-REEL7 offers a remarkable balance between efficiency and precision. The device’s architecture includes chopper stabilization (CHOPPER-STAB), which contributes to its zero-drift capability, ensuring stability and accuracy over its entire operating temperature range.

Additionally, this op-amp boasts a nominal Common-mode Reject Ratio (CMRR) of 130dB, a feature crucial for applications in noisy environments where voltage differences between the input terminals need to be accurately amplified while rejecting common-mode signals. Its packaging is designed to meet RoHS compliance, with a matte tin (Sn) annealed terminal finish, and it is delivered on a 7-inch tape and reel (TR) for efficient assembly processes. Despite its non-micropower designation, the AD8628ARTZ-REEL7 maintains a modest supply current maximum of 1.2 mA, making it a viable option for low-power applications that require high precision.

Industry Applications for AD8628ARTZ-REEL7

The AD8628ARTZ-REEL7 could potentially be incorporated into a wide variety of applications across several industries. These potential industry applications are conceptual and represent common scenarios where the part’s characteristics might be advantageous. It is essential for engineering and design teams to analyze and verify the suitability of this component for their specific needs and adherence to industry standards and application requirements.

  • Education and Research: This operational amplifier might be included in laboratory equipment and research projects that demand high precision measurements. Its low offset and drift could be particularly beneficial for experimental setups requiring stable voltage amplification over time and temperature variations.
  • Computing and Data Storage: In data acquisition systems, the AD8628ARTZ-REEL7 could potentially provide accurate amplification of analog signals before they are converted to digital. Its stable performance and low noise make it suitable for reading sensors or for use in power supply control circuits within computing infrastructures.
  • Telecommunications: The high CMRR and zero-drift capabilities might make this op-amp an appealing choice for filtering and amplification tasks in communication devices, where precision and stability can significantly impact signal integrity.
  • Internet of Things (IoT): IoT devices, which often operate under varying environmental conditions, could benefit from the robustness and precision of the AD8628ARTZ-REEL7. Its operational temperature range and stability might be particularly advantageous for outdoor IoT sensors and devices requiring consistent performance over a broad range of temperatures.

Please note that these application ideas are based on the part’s characteristics and not specific recommendations. Each application requires thorough validation by professionals.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. Within the realm of Operational Amplifiers, Analog Devices offers an extensive portfolio that includes the AD8628ARTZ-REEL7 among others. Their products are distinguished for their high performance, which encompasses a wide range of operating frequencies, power efficiencies, and packaging options. Analog Devices is dedicated to innovation, with the AD8628ARTZ-REEL7 exemplifying their commitment to providing solutions that meet the complex demands of both consumer and industrial applications.

Where to Find AD8628ARTZ-REEL7 by Analog Devices Inc

To source the AD8628ARTZ-REEL7 and to explore alternate options, I recommend consulting findchips.com. On this platform, you can access real-time availability, datasheets, and pricing from a wide range of distributors. You’ll find listings for Operational Amplifiers from not only Analog Devices Inc but also other manufacturers, providing the opportunity to compare specifications and ensure the best fit for your application needs.

Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics have stocked the AD8628ARTZ-REEL7. However, stock levels and pricing are subject to change, thus it is crucial to check findchips.com for the most current information. This platform is an indispensable resource for anyone in the engineering and procurement fields, streamlining the sourcing process by compiling data from numerous distributors into a single, user-friendly interface.

Compare pricing for AD8628ARTZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com