Overview of AD9117BCPZ by Analog Devices Inc.
The AD9117BCPZ is a dual low power, 14-bit Tx DAC (transmitter digital-to-analog converter) capable of operating at 125 MSPS (million samples per second). Housed in a 40-pin LFCSP-EP (lead-frame chip-scale package – exposed pad) package, this IC integrates features designed for high speed and precise data conversion from digital to analog format. Its functionality is essential in applications where data throughput and signal integrity are crucial.
Manufactured by Analog Devices Inc., a leader in the semiconductor industry, this DAC device stands out with several important features including an output voltage max of 3.25 V, serial and parallel input format support, and an industrial temperature range from -40 °C to 85 °C. It’s versatility is extended with binary and 2’s complement binary input bit code, making it highly adaptable in complex mixed-signal systems. The device also meets RoHS compliance and is characterized by a moisture sensitivity level of 3, ensuring robust performance in varied environmental conditions.
Industry Applications for AD9117BCPZ
The diversity of features in the AD9117BCPZ allows it to be potentially useful in several advanced industrial applications. However, the suitability of this component in specific applications would need to be confirmed by detailed engineering analysis.
- Telecommunications: The fast conversion rate and high precision of the AD9117BCPZ can be critical for data handling and signal modulation tasks in communication infrastructures.
- Consumer Electronics: Its ability to handle high data rates with minimal power consumption could potentially be utilized in devices like high-definition audio and video equipment where space and efficiency are crucial.
- Industrial Automation: This DAC could potentially serve in control systems requiring rapid response times and precise analog outputs to manage and monitor industrial processes accurately.
- Computing and Data Storage: The need for fast data processing rates and dependable performance in harsh conditions might see this component being used in enterprise-level storage systems and high-performance computers.
- Medical Imaging: Although not specifically qualified for medical applications in its current specifications, similar parts might be evaluated for roles in non-critical applications within imaging systems where data integrity and precision are critical.
Note: These potential industry applications are only illustrative and should require further verification by relevant engineering sections to ensure compliance with specific industry regulations and performance demands.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its comprehensive range of converters including digital to analog converters. In their DAC product line, the AD9117BCPZ represents a blend of high functionality and precision. They consistently deliver products that push the boundaries of performance, size, and power efficiency. This sustained focus on innovation makes Analog Devices a pivotal manufacturer in the electronics market, with offerings that cater to a wide range of technological needs.
Where to Find AD9117BCPZ by Analog Devices Inc
To purchase the AD9117BCPZ, it is recommended to start your search on findchips.com.
This platform can assist in locating current stock levels, pricing, and potential equivalent parts from Analog Devices Inc or other manufacturers. Historically, this part has been listed by distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, for the most up-to-date information, always check directly with findchips.com.