AD9174BBPZ by Analog Devices Inc

Overview of AD9174BBPZ by Analog Devices Inc.

The AD9174BBPZ is a dual, 16-bit, 12.6 GSPS RF digital-to-analog converter (DAC) that includes a Direct Digital Synthesizer. Engineered for high-speed and high-resolution applications, this component is designed to deliver precise analog outputs from digital signals. With a sampling rate of 12.6 gigasamples per second (GSPS) and a resolution of 16 bits, it can fulfill the demanding needs of modern communication systems and other high-performance applications.

Manufactured by Analog Devices Inc., this part comes in a 144-ball Grid Array (BGA) package, providing a compact and efficient layout essential for high-density circuit board designs. The supply voltage range for the device is between 0.950 V to 1.05 V and 1.71 V to 1.89 V, indicating its versatility in different power management scenarios. The Digital to Analog Converters subcategory highlights its role in converting digital signals to their analog counterparts effectively.

As of the current writing, the part is actively in production, and its moisture sensitivity level is rated at 3. This offers insight into handling procedures relevant for applications in various environments. The device is also RoHS compliant, signifying its adherence to environmental safety standards.

Industry Applications for AD9174BBPZ

The AD9174BBPZ potentially serves various industries due to its capability to deliver robust digital signal processing. Below are some examples of where this component might be effectively utilized:

  • Aerospace and Defense: The high-speed and high-accuracy features of the AD9174BBPZ could be suitable for radar and communication systems used in aerospace and defense applications. Such systems might require precise waveform generation and fast data conversion, enabling real-time signal processing capabilities.
  • Telecommunications: In telecommunications, this DAC might be used in base stations and other signal transmission systems where high-quality signal integrity is crucial. The device’s 12.6 GSPS sampling rate could support advanced modulation techniques, thereby improving data throughput and system capacity.
  • Healthcare: In medical imaging equipment, the AD9174BBPZ might find application where high fidelity and resolution are required, such as in ultrasound and MRI machines. It could support the generation of high-resolution images, facilitating accurate diagnostics and assessments.
  • Internet of Things (IoT): For IoT devices that require high-speed communication capabilities, the functionality of the AD9174BBPZ could be leveraged. Its ability to convert digital signals quickly enhances the performance of connected devices, potentially improving response times and operational efficiency.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform a thorough analysis and verification to ensure compliance with industry standards and specific application requirements before implementation.

About Analog Devices Inc.

Analog Devices Inc. is a provider of a wide range of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in developing solutions that address the measurement and conversion of real-world signals, making them suitable for various applications including communications, automotive, healthcare, and more.

The AD9174BBPZ is part of their extensive lineup of Digital to Analog Converters, which also includes similar high-performance DACs designed to meet market demands for speed and resolution. Analog Devices continuously innovates in this category, offering a selection of components that can handle various applications and environments effectively.

Research Price and Stock for AD9174BBPZ by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD9174BBPZ, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of available options across various distributors. Historically, you can find this part at distributors like Mouser Electronics, DigiKey, and Newark. However, it is essential to verify current stock levels and pricing directly on Findchips as these can fluctuate.

Compare pricing for AD9174BBPZ and other Digital to Analog Converters / Converters at findchips.com